Silicon Labs ISOvolt 35/55 KitsSilicon Labs offers ISOvolt 35/55 Kits to help system designers with providing the necessary isolated power supply for the secondary side of the isolation interface. These Silicon Labs ISOvolt 35/55 Kits provide a plug and play solution for up-to 3W of isolated continuous output power with 78% efficiency, fold-back current limiting, thermal protection and flexibility to allow for 3 V or 5 V inputs and outputs. For 3 V inputs and 5 V outputs, the ISOvolt35 Kit provides the right transformer design while the ISOvolt55 Kit provides the right solution for a 1:1 voltage transfer for a 3 V or 5 V power source.
Features
- Isolated power supply
- Fold-back current limiting
- Plug and play solution for up-to 3W of isolated continuous output power with 78% efficiency
- Thermal protection and flexibility to allow for 3 V or 5 V inputs and outputs
|
|
|