Silicon Labs QuickSense Family of Human Interface Solutions

Silicon Labs QuickSense™ Family of Human Interface Solutions


Silicon Labs QuickSense™ Human Interface Solutions

The Silicon Labs QuickSense™ family of products offers a unique grouping of the industry’s fastest capacitive and optical sensing solutions to enable sophisticated user interfaces in electronics products, all supported with the innovative and easy to use QuickSense Studio development platform.


QuickSense Overview Video from YouTube

Unable to view this video? Click to send a link to another source.
User Interface Solutions

The QuickSense portfolio features touch and touchless user interface solutions, including the innovative touchless slider which can detect complex gestures. Developers will find reliable and responsive UI products including:

  • Capacitive buttons
  • Capacitive sliders and wheels
  • Capacitive proximity sensing
  • Infrared proximity sensing
  • Ambient light sensing

Device Families
Silicon Labs QuickSense Human Interface Applications

Optimized for power efficiency, the QuickSense Si1102 proximity and Si1120 proximity and ambient light sensors enable touchless human interface sensing with superior detection range. These sensors are ideal for applications that can benefit from system power savings, tamper detection/proofing, motion sensing and gesture interpretation. When paired with the C8051F700 and C8051F800 touch sense microcontrollers (MCUs), the QuickSense family of products enables smart motion sensing, giving designers a complete array of human interface technologies to improve the end-user experience.


Silicon Labs QuickSense Human Interface Example Diagram

Application Notes

Captive Touch Sense Application Note (AN338.pdf)

Understanding Capacitive Sensing Signal to Noise Ratios (AN367.pdf)

QuickSense Firmware API (AN366.pdf)

Baselining in the Capacitive Sensing Firmware API (AN418.pdf)

Designer's Guide for the Si1102 & Si1120 (AN442.pdf)




Silicon Labs QuickSense™ Studio

The Silicon Labs QuickSense Studio software facilitates rapid product development and analysis for developers of user interface products. The easy to use graphical environment is comprised of multiple applications that guide developers through an intuitive development flow, including graphical configuration wizards, firmware templates and performance monitoring tools. These programs interface with the QuickSense Firmware API, a robust and highly configurable firmware library that provides support for many different applications, from simple buttons to complex algorithms like gesture recognition.

QuickSense Studio Video from YouTube

Unable to view this video? Click to send a link to another source.
Download Silicon Labs QuickSense Studio Software and Documentation

QuickSense Studio

QuickSense Studio Users Guide

The QuickSense Studio Configuration Wizard makes adding human interface technologies to end products simple, allowing engineers to set up capacitive buttons, sliders and wheels in an intuitive software GUI without typing a single line of code. The studio also enables the configuration of infrared proximity and ambient light sensors through a library of APIs.


QuickSense Studio includes support for:




Silicon Labs QuickSense Infrared Sensing

Optimized for power efficiency, the Silicon Labs QuickSense Si1102 proximity and Silicon Labs QuickSense Si1120 proximity/ambient light sensors enable touchless human interface sensing with superior detection range. These QuickSense sensors are ideal for applications that can benefit from system power savings, tamper detection/proofing, motion sensing and gesture interpretation.

Silicon Labs QuickSense Si1102 and Si1120 Applications
  • Proximity detection
  • Motion detection
  • Occupancy/User sensing
  • Intrusion/Tamper detection
  • Photo-interrupter
  • Touchless switches
  • Touchless sliders
Silicon Labs QuickSense Infrared Sensing
View Product List
QuickSense Si1102 Proximity Sensor Features
  • High-performance single-pulse infrared proximity detector with a sensing range of up to 50 cm
  • Threshold reflectance principle overcomes ambiguity associated with motion-based systems
  • Adjustable detection threshold and strobe frequency
  • Proximity (PRX) status latched between consecutive strobes
  • High EMI immunity without shielded packaging
  • 2 to 5.5 V power supply
  • Operating temperature range: –40 to +85 °C
  • Typical 10 μA current consumption
  • Current driven (400 mA) or saturated LED driver output
  • Cancels dc ambient of at least 100 klux (direct sunlight)
Si1120 Proximity and Ambient Light Sensor Features
  • PWM output
  • Ambient light sensor
  • Seven precision optical measurement modes:
    • 3 proximity ranges
    • 3 dc ambient light sensing ranges
    • 1 calibration mode
  • Low-noise ambient cancelling circuit allows maximum sensitivity with 8–12 bit resolution
  • Works in direct sunlight (100 klux)
  • Minimum reflectance sensitivity <1 μW/cm2
  • High EMI immunity without shielded packaging
  • Power supply: 2.2–3.7 V
  • Operating temperature range: –40 to +85 °C
  • Typical 10 μA current consumption
  • Programmable 400/50 mA LED constant current driver output
  • Allows independent LED supply voltage
Silicon Labs QuickSense Infrared Sensor Selection Guide
Part NumberMouser Part Number
Proximity
Sensor

Ambient Light
Sensor

Package
Temp Range
Datasheet
Si1102-A-GM
634-SI1102-A-GM
X
-
3x3mm 8-pin ODFN-40 to 85 °C

Si1120-A-GM
634-SI1120-A-GM
X
X



Silicon Labs QuickSense Capacitive Sensing

The Silicon Labs QuickSense C8051F800 family builds upon the Silicon Labs QuickSense C8051F700 family of capacitive touch MCUs by adding a lower pin count, small form factor option to the industry’s fastest capacitive touch sense solutions. The Silicon Labs QuickSense F800 family enables developers to add sophisticated touch sense interfaces to a wide range of consumer and industrial electronic products, such as set-top boxes, residential light controls, thermostat controls, home security panels, commercial point-of-sale (POS) interfaces, portable electronic devices and small appliances.

Silicon Labs QuickSense Capacitive Sensing
View Product List
Silicon Labs QuickSense C8051F7xx/8xx Applications
  • Instrumentation panels
  • Touch panels
  • Industrial interface
  • Keyboards
  • Security
  • Fax/printer/scanner
  • Front panels
  • Residential HVAC
  • Home appliances
  • Toys
QuickSense C8051F7xx Features
  • High-speed pipelined 8051-compatible microcontroller core (up to 25 MIPS)
  • In-system, full-speed, non-intrusive debug interface (on-chip)
  • 10-bit 500 ksps Single-ended ADC
  • Precision calibrated 24.5 MHz internal oscillator
  • 16 kB of on-chip Flash memory
  • 512 bytes of on-chip RAM
  • Implemented SMBus/I2C, UART, and SPI serial interfaces
  • Four general-purpose 16-bit timers
  • Capacitive Sense interface with 32 input channels
  • Programmable Counter/Timer Array (PCA)
  • On-chip internal voltage reference
  • On-chip Watchdog timer
  • On-chip Power-On Reset and Supply Monitor
  • On-chip Voltage Comparator
  • 54 general purpose I/O
QuickSense C8051F8xx Features
  • High-speed pipelined 8051-compatible microcontroller core (up to 25 MIPS)
  • In-system, full-speed, non-intrusive debug interface (on-chip)
  • 10-bit 500 ksps single-ended ADC
  • Precision calibrated 24.5 MHz internal oscillator
  • 16 kB of on-chip Flash memory
  • 512 bytes of on-chip RAM
  • Implemented SMBus/I2C, UART, and SPI serial interfaces
  • Three general-purpose 16-bit timers
  • 16-input capacitance to digital converter
  • Programmable Counter/Timer Array (PCA)
  • On-chip internal voltage reference
  • On-chip watchdog timer
  • On-chip power-on reset and supply monitor
  • On-chip voltage comparator
  • 17 general purpose I/O
Silicon Labs QuickSense C8051F7xx Selection Guide

Silicon Labs QuickSense C8051F8xx Selection Guide



Silicon Labs QuickSense Development Tools

Silicon Labs QuickSense development kits contain everything needed to develop applications with the C8051F700 and C8051F800 MCUs. These Silicon Labs development kits include advanced debug features that enable the user to fully develop and integrate hardware and software design. QuickSense evaluation kits allow designers to demonstrate and assess the proximity sensing and capacitive touch properties of QuickSense sensors and MCUs.

View Product List

Touchless Slider Demo Video from YouTube

Unable to view this video? Click to send a link to another source.
Silicon Labs QuickSense Development Tools
Part Number
Mouser Part Number
Description
Datasheet
FrontPanel2EK
634-FRONTPANEL2EK
C8051F800 and Si1120 QuickSense Front Panel Demo Board

KEYBOARDEK
634-KEYBOARDEK
Evaluation Kit for Capacitive Touch Sense Technology featured in the C8051F700
KeymatEK
634-KEYMATEK
QuickSense™ ITO Capacitive Film Evaluation Kit
IRSLIDEREK
634-IRSLIDEREK
Si1120 Infrared Slider Demo
TOOLSTICK700QPP
634-TOOLSTICK700QPP
C8051F700/1/2/3/8/9/10/11-GQ ToolStick Programming Adapter
TOOLSTICK704QPP
634-TOOLSTICK704QPP
C8051F705/6/7/12/13/14/15-GQ ToolStick Programming Adapter
TOOLSTICK704MPP
634-TOOLSTICK704MPP
C8051F705/6/7/12/13/14/15-GM ToolStick Programming Adapter
TOOLSTICK700DC
634-TOOLSTICK700DC
ToolStick C8051F700 Daughter Card
TOOLSTICK800QPP
634-TOOLSTICK800QPP
C8051F8xx-GU ToolStick Programming Adapter
TOOLSTICK800SPP
634-TOOLSTICK800SPP
C8051F8xx-GS ToolStick Programming Adapter
TOOLSTICK800DC
634-TOOLSTICK800DC
ToolStick C8051F800 Daughter Card
C8051F700DK
634-C8051F700DK
Development Kit for C8051F7xx MCUs
C8051F800DK
634-C8051F800DK
Development Kit for C8051F8xx MCUs
Si1102EK
634-SI1102EK
Si1102 Mini-Proximty Sensing Demo
Si1120EK
634-SI1120EK
Si1120 Evaluation Kit

Third Party Development Tools
Vendor
Part Number
Mouser PN
Description
Datasheet
IAR Systems
EW8051
796-EW8051
Development Software 8051 Standard Embedded Workbench
Keil Software
PC-LINT-V8
830-PC-LINT-V8
Development Software C Code Support for MISRA C
Keil Software
CA51
830-CA51
Development Software A51 + C51 Compiler
Keil Software
PK51-F
830-PK51-F
Development Software C51 V8 Prode Vkit Flt Lic