| Speeds time-to-market with pre-installed communication software – The CP2501’s on-chip USB interface firmware enables easy USB implementation, minimizing the need for programming expertise in USB interface development.
- Pre-programmed with easy-to-use system firmware for USB communication and interfaces to touch modules using UART, IIC or SPI
- Windows 7 HID touch interface compliant
| Reduces host CPU processing overhead – The CP2501’s integrated 8051-compatible MCU reduces host system cost and complexity and enhances overall system performance.
- The high-performance 48 MHz MCU offloads filtering and finger/gesture algorithms from the host CPU or from the sensor ICs
- 16 GPIO pins for LED control and/or haptics control, saving precious sensor pins as well as improving response time by off loading these control tasks from the host CPU
| Simplifies touchscreen development with easy-to-use configuration wizard – The CP2501 is supported by GUI-based development tools for quick project development and parameter setting.
- Enables developers to easily create the firmware project, customize the USB parameters and generate USB HID touchscreen descriptors
- Pre-programmed USB bootloader enables easy in-system firmware updates
|