United States United States
Please confirm your currency selection:



Silicon Labs Si102x/3x Ultra Low Power RF Microcontrollers

Silicon Labs Si102x/3x Ultra Low Power
RF Microcontrollers

Silicon Labs Si102x/3x Ultra Low Power RF Microcontrollers are fully integrated mixed-signal System-on-a-Chip wireless MCUs. Silicon Labs Si102x/3x Ultra Low Power RF Microcontrollers feature 240-960 MHz EZRadioPRO(R) transceiver, power efficient on-chip dc-dc buck converter, high-speed pipelined 8051-compatible microcontroller core (up to 25 MIPS), and in-system, full-speed, non-intrusive debug interface (on-chip). With on-chip power-on reset, VDD monitor, watchdog timer, and clock oscillator, Silicon Labs Si102x/3x Ultra Low Power RF Microcontrollers are truly stand-alone system-on-a-chip solutions. The flash memory can be reprogrammed even in-circuit, providing non-volatile data storage, and also allowing field upgrades of the 8051 firmware. User software has complete control of all peripherals, and may individually shut down any or all peripherals for power savings.

Features
  • 240-960 MHz EZRadioPRO(R) transceiver
  • Power efficient on-chip dc-dc buck converter
  • High-speed pipelined 8051-compatible microcontroller core (up to 25 MIPS)
  • In-system, full-speed, non-intrusive debug interface (on-chip)
  • True 10-bit 300 ksps, or 12-bit 75 ksps single-ended ADC with 16 external analog inputs and 4 internal inputs such as various power supply voltages and the temperature sensor
  • 6-bit programmable current reference
  • Precision programmable 24.5 MHz internal oscillator with spread spectrum technology

  • 128 segment LCD driver
  • 8448 or 4352 bytes of on-chip RAM
  • SMBus/I2C, enhanced UART, and two enhanced SPI serial interfaces implemented in hardware
  • Four general-purpose 16-bit timers
  • Programmable counter/timer array (PCA) with six capture/compare modules and watchdog timer function
  • Hardware AES, DMA, and pulse counter
  • On-chip power-on reset, VDD monitor, and temperature sensor
  • Two on-chip voltage comparators
  • 53-port I/O
Part NumberPackageFlash
(bytes)
RAM
(bytes)
Transmit
Output
Power
Datasheet
Si1020-A-GM LGA-85 128K 8448 20dBm
Si1021-A-GM LGA-85 64K 8448 20dBm
Si1022-A-GM LGA-85 32K 8448 20dBm
Si1023-A-GM LGA-85 16K 4352 20dBm
Si1024-A-GM LGA-85 128K 8448 13dBm
Si1025-A-GM LGA-85 64K 8448 13dBm
Si1026-A-GM LGA-85 32K 8448 13dBm
Si1027-A-GM LGA-85 16K 4352 13dBm
Si1030-A-GM LGA-85 128K 8448 20dBm
Si1031-A-GM LGA-85 64K 8448 20dBm
Si1032-A-GM LGA-85 32K 8448 20dBm
Si1033-A-GM LGA-85 16K 4352 20dBm
Si1034-A-GM LGA-85 128K 8448 13dBm
Si1035-A-GM LGA-85 64K 8448 13dBm
Si1036-A-GM LGA-85 32K 8448 13dBm
Si1037-A-GM LGA-85 16K 4352 13dBm

Description
Si1020-915-A-DK Si1020 915MHz Wireless Development Kit
Si1024-868-A-DK Si1024 868MHz Wireless Development Kit



  • Silicon Labs
  • Wireless
  • Semiconductors|Integrated Circuits|IC-Power Management|IC-RF