Sharp Microelectronics PNLC Memory LCDs
Sharp Microelectronics LS013B4DN02
1.35-inch PNLC Memory LCDs are loaded with features that deliver a display capable of smooth-moving
graphics, with 50% reflectance. The
LS013B4DN02 thin 1.35-inch display
with FPC connection comes with a flex cable that simplifies the connection to the display and allows for different mounting methods.
These
Sharp Microelectronics TFT-LCD modules
are reflective active matrix memory liquid crystal display module with CG silicone thin film transistor. These
Sharp Microelectronics 1.35-inch PNLC square LCDs
PNLC 1.35-inch LCDs
are visible in a 0.5 lux environment without requiring a light source.
|