United States United States
Please confirm your currency selection:


Sharp Microelectronics Double Dome LEDs

Sharp Microelectronics Double Dome LEDs

Sharp Microelectronics Double Dome LEDs are available in high power levels of 0.8 W and 0.5 W. Sharp Microelectronics Double Dome LEDs offer CRI R9 performance exceeding most fluorescent solutions while also maintaining competitive efficacy and cost-per-lumen performance. One of the key features of these Double Dome LEDs is their small footprint of 2.8 x 2.8 mm. Both power levels of these LEDs come in color temperatures of 2700 K, 3000 K, 4000 K, and 5000 K.

Features
  • Package Type: 2.8 x 2.8 x 1.9 SMD mm
  • Color Rendering Index: 85
  • Thermal Resistance: 25
  • Operating Temperature: -30 to +100⁰C
Part Number Datasheet Illumination Color Power Rating Color Temperature Forward Current Max Operating Voltage Luminous Flux
GM2BB27BM0C
White 0.8 W 2700 K 220 mA 3.6 V 45 lm
GM2BB30BM0C
Warm White 0.8 W 3000 K 220 mA 3.6 V 47 lm
GM2BB40BM0C White 0.8 W 4000 K 220 mA 3.6 V 50 lm
GM2BB50BM0C White 0.8 W 5000 K 220 mA 3.6 V 52 lm
GM2BB27BMAC Warm White 0.5 W 2700 K 140 mA 3.6 V 28 lm
GM2BB30BMAC White 0.5 W 3000 K 140 mA 3.6 V 29 lm
GM2BB40BMAC White 0.5 W 4000 K 140 mA 3.6 V 30 lm
GM2BB50BMAC White 0.5 W 5000 K 140 mA 3.6 V 33 lm
  • Sharp Microelectronics
  • Lighting
  • Optoelectronics|LEDs