United States United States
Please confirm your currency selection:


Sharp Microelectronics Double Dome LEDs

Sharp Microelectronics Double Dome LEDs

Sharp Microelectronics Double Dome LEDs are available in high power levels of 0.8 W and 0.5 W in several wavelengths. Sharp Microelectronics Double Dome LEDs offer CRI R9 performance exceeding most fluorescent solutions while also maintaining competitive efficacy and cost-per-lumen performance. Both power levels of these LEDs come in wavelengths of 2700 K, 3000 K, 4000 K, and 5000 K. All of these LEDs are white, except for the 0.8 W, 3000 K and 0.5 W, 2700 K LEDs, which are both warm white.

Features
  • Package Type: 2.8 x 2.8 x 1.9 SMD mm
  • Color Rendering Index: 85
  • Thermal Resistance: 25
  • Operating Temperature: -30 to +100⁰C
Part Number Datasheet Illumination Color Power Rating Wavelength/Color Temperature Operating Current Max Operating Voltage Luminous Flux
GM2BB27BM0C
White 0.8 W 2700 K 240 mA 3.6 V 45 lm
GM2BB30BM0C
Warm White 0.8 W 3000 K 240 mA 3.6 V 47 lm
GM2BB40BM0C White 0.8 W 4000 K 240 mA 3.6 V 50 lm
GM2BB50BM0C White 0.8 W 5000 K 240 mA 3.6 V 52 lm
GM2BB27BMAC Warm White 0.5 W 2700 K 160 mA 3.6 V 28 lm
GM2BB30BMAC White 0.5 W 3000 K 160 mA 3.6 V 29 lm
GM2BB40BMAC White 0.5 W 4000 K 160 mA 3.6 V 30 lm
GM2BB50BMAC White 0.5 W 5000 K 160 mA 3.6 V 33 lm
  • Sharp Microelectronics
  • Lighting
  • Optoelectronics|LEDs