Serpac RB Series Watertight EnclosuresSerpac RB Series Watertight Enclosures meet or exceed NEMA 4 and IP67. The boxes are constructed with UV stabilized Polycarbonate with flammability rating of UL 94 V-2. The RB Series Watertight Enclosures from Serpac are available in four sizes and five different top/bottom color combinations of clear, gray, and black.
Features
- Meets or exceeds NEMA 4 and IP67
- UV stabilized Polycarbonate
- Flammability rating UL 94 V-2
- Five different color combinations from clear, black, and gray
|