United States United States
Please confirm your currency selection:


Seoul Semiconductor Acrich2 AC LED Modules

Seoul Semiconductor Acriche2 AC LED Modules

Seoul Semiconductor Acriche2 AC LED Modules are designed for AC drive (or operation) applications and do not need a converter, which is essential for conventional general lighting. These LED modules also have a high power factor that can provide the best energy saving effect in many lighting applications. As there is no need of a converter, the Acriche2 series can offer a lifetime close to the original LED and makes better use of space in many applications. Seoul Semiconductor Acriche2 AC LED Modules have a 90% increase in power efficiency, provided by improving the power factor up to 97% compared to the previous version of Acriche. In addition, the THD has been lowered by more than 25% to comply with the requirement of each country including DOE and others. Through cutting-edge IC technology, these lighting modules can be plugged directly into the wall without considering any electrical conditions. The Acriche2 series is ideal for designing warm white LED lamps that compete with the standard light bulb.

Features
  • Fully integrated module combined with IC for power conditioning
  • Easy to design user's own bulbs
  • Directly connect to AC power via 2 wires
  • Standard form factor to fit MR, 40W, and 60W bulb
  • Speeds time to market since light engine design is already completed
  • Connect using AIC directly to AC power
  • Simplest BOM
  • Miniaturization
  • Dimmable
  • Lead free product
  • RoHS compliant
Specifications
  • Color temperature: 3000K
  • Long lifetime: 50,000hrs
  • High power efficiency: ≥ 90%
  • High power factor: ≥ 0.95
  • Low THD: ≤ 25%
  • Forward voltage: 120V
Applications
  • Replacement lamp
  • Downlighting
  • Ceiling light
  • Industrial light
Part Number Datasheet Luminous Flux Power Rating Diameter
SMJPA3010120
290lm 4W 28mm
SMJEA3011220 570lm 8W 46mm
SMJEA3012220 840lm 12W 50mm
SMJDA3013220 1150lm 16W 70mm
SMJJA3010220 290lm 4W 33mm

4W Module Dimensions in mm

4W Module Dimensions

8W Module Dimensions in mm

8W Module Dimensions

12W Module Dimensions in mm

12W Module Dimensions

16W Module Dimensions in mm
16W Module Dimensions

  • Seoul Semiconductor
  • Lighting
  • Optoelectronics|LEDs