United States United States
Please confirm your currency selection:


Sensors are devices which receive and respond to signals. A sensor's sensitivity indicates how much the sensor's output changes when the measured quantity changes. Sensors that measure very small changes must have very high sensitivities. Sensors also have an impact on what they measure; for instance, a room temperature thermometer inserted into a hot cup of liquid cools the liquid while the liquid heats the thermometer. Sensors need to be designed to have a small effect on what is measured; making the sensor smaller often improves this and may introduce other advantages. Technological progress allows more and more sensors to be manufactured on a microscopic scale as micro sensors using MEMS technology.

Click on a category to learn more about Sensor Technology.
Pressure

MCUA pressure sensor measures pressure, typically of gases or liquids. Pressure is an expression of the force required to stop a fluid from expanding and is usually stated in terms of force per unit area. A pressure sensor transducer generates an electronic signal as a function of the pressure imposed. Pressure sensors are used for control and monitoring in thousands of everyday applications.

» Air Quality Sensors

» Flow Sensors

» Humidity Sensors

» Linear Displacement Sensors

» Liquid Level Sensors

» Pressure / Force Sensors

Optical

PowerA photoelectric sensor, or photoeye, is a device used to detect the distance, absence, or presence of an object by using a light transmitter (often infrared) and a photoelectric receiver. They are used extensively in industrial manufacturing. There are three functional types: opposed (a.k.a. through-beam), retroreflective, and proximity-sensing.

» Fiber Optic Sensors

» Optical Sensors

» Photoelectric Sensors

» Proximity Sensors

» Safety Light Curtains Sensors

Thermal

RFThermal sensors range from bare thermocouples and Resistive Temperature Devices (RTDs) to more sophisticated infrared non-contact sensors that can directly, consistently, and accurately measure a material's temperature. In many systems, temperature control is fundamental. There are a number of passive and active temperature sensors that can be used to measure system temperature, including: thermocouples, resistive temperature detectors, thermistors and silicon temperature sensors. These sensors provide temperature feedback to the system controller to make decisions such as over-temperature shutdown, turn-on/off cooling fan, temperature compensation or general purpose temperature monitor.

» Humidity Sensors

» Temperature Sensors

Position

AnalogA position sensor is any device that permits position measurement.

Accelerometer

» Acceleration Sensors

» Speed Sensors

» Vibration & Tilt Sensors

Compass

» Gyroscopes Sensors

» Hall Effect / Magnetic Sensors

Position

» Linear Displacement Sensors

» Motion & Position Sensors

» Optical Sensors

» Photoelectric Sensors

» Proximity Sensors

Featured Products

STMicro LSM303DLM
Digital Compass
  • 3-axis accelerometer and 3-axis magnetometer
  • 50% power savings over current solutions
  • Small 5 x 5 x 1 mm package

Texas Instruments TMP006
Temperature Sensor
  • An industry first digital IR MEMS temperature sensor
  • 95% smaller package than current solutions
  • Low supply current of 240 uA

Honeywell TruStability®
HSC Pressure Sensors
  • Ultra-low ± 2.5 mbar to ± 40 mbar range
  • Industry leading stability and reliability
  • ± 1% total error band

Freescale MMA845xQ
Xtrinsic Accelerometers

  • 3-axis, 10- to 14-bit digital accelerometers
  • 1.5 to 800 Hz data rate
  • Customizable software extends use cases

Omron D6F-P MEMS
Flow Sensors

  • 0 - 0.1 L/min or 0 - 1 L/min flow range
  • High resolution and repeatability
  • Special structure diverts particulates from sensor

Vishay Semi VCNL4000
Ambient Light Sensors

  • Integrated proximity and ambient light sensors
  • 3.95 x 3.95 x 0.75 mm package
  • 20 cm (8 in) proximity distance