All Products

Littelfuse PLED6M Open LED Protectors - EXPANSION

New! Littlefuse has expanded its line of PLED Series Open LED Protectors to include the PLED6M Series. PLED6M is a electronic shunt for open LEDs featuring a small footprint and auto-reset after the power cycle. The device is well-suited for outdoor signage where high reliability and low maintenance are required.
Learn More

Littelfuse PLED Series Open LED Protectors
provide a switching electronic shunt path when an LED in an LED array fails as an open circuit, ensuring that the entire array of LEDs will continue to function even if a single LED in the array doesn't. PLED Series Open LED Protectors provide higher reliability lighting functions in applications such as headlights, aircraft, aircraft runway lighting, roadside warning lights, and more. These Littelfuse LED protection devices are compatible with 1, 2, and 3W LEDs that have a nominal 3V forward characteristic. Littelfuse PLED devices are available in a variety of package types, including QFN and DO-214 surface mount packages, SOT-89, and the small form factor Powermite® package.
View the entire line of PLED Open LED Protectors


"101453824" did not return any results.


Tips on Searching for Parts
 
0
Images are for reference only
See Product Specifications