|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Capacitance
| Voltage Rating
| ESR
| Tolerance
| Operating Temperature Range
| Case Code - in
| Case Code - mm
| Height
| Mfr Case Code
| Series
| Product
| Packaging
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |   |   |
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 6.3volts 470uF 20% ESR= 5mohms
| Page 1,102
Data Sheet
| 1,000 In Stock
|
|
|
| 470 uF
| 6.3 V
| 5 mOhms
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 4.3 mm
| X Case
| T530
| Tantalum Organic Polymer Standard Grade
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 6.3volts 470uF 20% ESR= 6mohms
| Page 1,102
Data Sheet
| 1,000 In Stock
|
|
|
| 470 uF
| 6.3 V
| 6 mOhms
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 4.3 mm
| X Case
| T530
| Tantalum Organic Polymer Standard Grade
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 470uF 6.3 Volts 20% ESR = 4 mOhms
| Page 1,102
Data Sheet
| 2,193 In Stock
|
|
|
| 470 uF
| 6.3 V
| 4 mOhms
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 4.3 mm
| X Case
| T530
| Tantalum Organic Polymer Standard Grade
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 6volt 470uF 20% Xcase ESR=6
| Page 1,102
Data Sheet
Product Info.
| 769 In Stock
|
|
|
| 470 uF
| 6.3 V
| 6 mOhms
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 4.3 mm
| X Case
| T530
| Tantalum Organic Polymer Standard Grade
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 3V 1500uF 20% "X"
| Page 1,102
Data Sheet
Product Info.
| 407 In Stock
|
|
|
| 1500 uF
| 5 V
| 8 mOhms
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 4.3 mm
| X Case
| T530
| Tantalum Organic Polymer Standard Grade
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 6.3volts 470uF 20% ESR 10
| Page 1,102
Data Sheet
Product Info.
| 500 In Stock
|
|
|
No
| 470 uF
| 6 V
| 10 mOhms
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 4.3 mm
| X Case
| T530
| Tantalum Organic Polymer Standard Grade
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 6.3V 470uF 20% "X"
| Page 1,102
Data Sheet
Product Info.
| 140 In Stock
|
|
|
| 470 uF
| 6.3 V
| 10 mOhms
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 4.3 mm
| X Case
| T530
| Tantalum Organic Polymer Standard Grade
| Reel
|