Littelfuse SP1005 / SP1007 - EXPANSION
Littelfuse's SP1005 and SP1007 Series have been expanded to include SP1005-01ETG and SP1007-01ETG in the compact SOD882 package. These space-efficient TVS diodes feature a low dynamic resistance, enhanced ESD capability, and low leakage current of 0.1uA @ 5V. The small SOD882 footprint make SP1005-01ETG and SP1007-01ETG ideal for portable medical, tablets, eReaders/eBooks, smartphones, PMP/MP3, camcorders, digital cameras, any keypad / buttons, audio, analog video, low-speed I/Os, and switches.
Learn More
Littelfuse SP1005 and SP1007 Bidirectional TVS Diodes are
part of the Silicon Protection Arrays SPA™ portfolio and provide
best-in-class ESD protection by offering the lowest dynamic resistance
in the industry's smallest available footprint. Littelfuse SP1005
Silicon Protection Array devices (30pF @ 0V) offer up to ±30kV ESD
protection and 10A (tp=8/20µs) of surge protection with only 0.7Ω of
dynamic resistance, providing best-in-class clamping performance.
Littelfuse SP1007 Silicon Protection Array devices (3.5pF @ 2.5V) can
withstand up to ±8kV ESD, which protects up to the maximum level of the
IEC61000-4-2 international standard. The SP1005 and SP1007 are flipchips
measuring only 0.62x0.32x0.28mm. These TVS diodes are optimized for use
in a wide variety of applications, including mobile phones, smart
phones, camcorders, PDAs, digital cameras, and more.
View all SP1005 and SP1007 TVS diodes
|