|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

All Products > Semiconductors > Embedded Processors & Controllers > Microcontrollers - MCU > ARM Microcontrollers - MCU

NXP LPC11E37H/LPC11U37H 32-bit ARM Cortex-M0 MCUs

NXP's new I/O Handler LPC11E37H/LPC11U37H 32-bit ARM Cortex-M0 MCUs are an ARM Cortex-M0 based, low-cost 32-bit MCU, designed for 8/16-bit microcontroller applications, offering performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures. The I/O Handler (IOH) is a software library-supported hardware engine that can be used to add performance, connectivity and flexibility to system designs. The I/O Handler can emulate serial interfaces such as UART, I2C, and I2S with no or very low additional CPU load and can off-load the CPU by performing processing-intensive functions like DMA transfers in hardware. Software libraries for multiple I/O Handler applications are available on www.lpcware.com/ioh.

Both parts operate at CPU frequencies of up to 50MHz. The LPC11U3x is equipped with a highly flexible and configurable full-speed USB 2.0 device controller which brings unparalleled design flexibility and seamless integration to today's demanding connectivity solutions. The peripheral complement includes up to 128kB of flash memory, up to 12kB of SRAM data memory and 4kB EEPROM, one Fast-mode Plus I2C-bus interface, one RS-485/EIA-485 USART with support for synchronous mode and smart card interface, two SSP interfaces, four general purpose counter/timers, a 10-bit ADC, and up to 54 general purpose I/O pins.
Learn More


Compare up to 20 parts.
Select ImageMouser Part # Mfr. Part # Mfr. Description Documents Availability Pricing
(USD)
Quantity RoHS Mounting Style Package / Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Operating Supply Voltage Maximum Operating Temperature
Sort by Mouser Part # AscendingSort by Mouser Part # DescendingSort by Mfr. Part # AscendingSort by Mfr. Part # DescendingSort by Mfr. AscendingSort by Mfr. DescendingSort by Availability AscendingSort by Pricing AscendingSort by Pricing DescendingSort by Mounting Style AscendingSort by Mounting Style DescendingSort by Package / Case AscendingSort by Package / Case DescendingSort by Core AscendingSort by Core DescendingSort by Data Bus Width AscendingSort by Data Bus Width DescendingSort by Maximum Clock Frequency AscendingSort by Maximum Clock Frequency DescendingSort by Program Memory Size AscendingSort by Program Memory Size DescendingSort by Data RAM Size AscendingSort by Data RAM Size DescendingSort by ADC Resolution AscendingSort by ADC Resolution DescendingSort by Operating Supply Voltage AscendingSort by Operating Supply Voltage DescendingSort by Maximum Operating Temperature AscendingSort by Maximum Operating Temperature Descending
NXP Semiconductors LPC11U37HFBD64/4QL
 Enlarge
NXP Semiconductors ARM Microcontrollers - MCU LPC11U37HFBD64/4QL
Page 264

Datasheet
159
In Stock
1: $5.06
10: $4.52
25: $4.44
100: $4.12
250: View



Min.: 1
Mult.: 1
SMD/SMT LQFP-64 ARM Cortex M0 32 bit 50 MHz 128 kB 12 kB 10 bit 3.3 V + 85 C
NXP Semiconductors LPC11E37HFBD64/4QL
 Enlarge
NXP Semiconductors ARM Microcontrollers - MCU LPC11E37HFBD64/4QL
Page 264

Datasheet
158
In Stock
1: $4.81
10: $4.30
25: $4.22
100: $3.91
250: View



Min.: 1
Mult.: 1
SMD/SMT LQFP-64 ARM Cortex M0 32 bit 50 MHz 128 kB 12 kB 10 bit 3.3 V + 85 C
Compare up to 20 parts.
2
Images are for reference only
See Product Specifications