|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

All Products > Passive Components > Capacitors > Aluminum Electrolytic Capacitors > Aluminum Organic Polymer Capacitors

Lelon OCRK Series Organic Conductive Polymer Capacitors

Lelon's OCRK Series Organic Conductive Polymer Capacitors offer ultra-low ESR and operating temperature range from -55ºC to +105ºC (5000 hours assured). The OCRK Series Capacitors from Lelon also feature capacitance range from 180-820µF and rated voltage range of 2.5V-16V.
Learn More

Category   Passive Components >  Capacitors >  Aluminum Electrolytic Capacitors >  Aluminum Organic Polymer Capacitors

Available Filters 11 Matches  

Capacitance
Reset
 
Voltage Rating DC
Reset
 
ESR
Reset
 
Ripple Current
Reset
 
Diameter
Reset
 
Length
Reset
 
Lead Spacing
Reset
 

Compare up to 20 parts.
Select ImageMouser Part # Mfr. Part # Mfr. Description Documents Availability Pricing
(USD)
Quantity RoHS Product Termination Style Capacitance Voltage Rating DC Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Length Lead Spacing Series Life
Sort by Mouser Part # AscendingSort by Mouser Part # DescendingSort by Mfr. Part # AscendingSort by Mfr. Part # DescendingSort by Mfr. AscendingSort by Mfr. DescendingSort by Availability AscendingSort by Pricing AscendingSort by Pricing DescendingSort by Product AscendingSort by Product DescendingSort by Termination Style AscendingSort by Termination Style DescendingSort by Capacitance AscendingSort by Capacitance DescendingSort by Voltage Rating DC AscendingSort by Voltage Rating DC DescendingSort by Tolerance AscendingSort by Tolerance DescendingSort by ESR AscendingSort by ESR DescendingSort by Ripple Current AscendingSort by Ripple Current DescendingSort by Minimum Operating Temperature AscendingSort by Minimum Operating Temperature DescendingSort by Maximum Operating Temperature AscendingSort by Maximum Operating Temperature DescendingSort by Diameter AscendingSort by Diameter DescendingSort by Length AscendingSort by Length DescendingSort by Lead Spacing AscendingSort by Lead Spacing DescendingSort by Series AscendingSort by Series DescendingSort by Life AscendingSort by Life Descending
Lelon ORK561M1ABK-1012
 Enlarge
ORK561M1ABK-1012

Factory Special Order
Factory Special Order


Lelon Aluminum Organic Polymer Capacitors 10V 560uF 20% Rad Polymer 10X12.5
Datasheet Non-Stocked
8,000: $0.319
10,000: $0.31



Min.: 8,000
Mult.: 500
Can Radial 560 uF 10 VDC 20 % 12 mOhms 3800 mA - 55 C + 105 C 10 mm 12.5 mm 5 mm ORK 5000 Hour
Lelon ORK821M0JBK-1012
 Enlarge
ORK821M0JBK-1012

Factory Special Order
Factory Special Order


Lelon Aluminum Organic Polymer Capacitors 6.3V 820uF 20% Rad Polymer 10X12.5
Datasheet Non-Stocked
8,000: $0.329
10,000: $0.319



Min.: 8,000
Mult.: 500
Can Radial 820 uF 6.3 VDC 20 % 10 mOhms 4000 mA - 55 C + 105 C 10 mm 12.5 mm 5 mm ORK 5000 Hour
Lelon ORK561M0JBK-0608
 Enlarge
ORK561M0JBK-0608

Factory Special Order
Factory Special Order


Lelon Aluminum Organic Polymer Capacitors 6.3V 560uF 20% Rad Polymer 6.3x8
Datasheet Non-Stocked
20,000: $0.264



Min.: 20,000
Mult.: 500
Can Radial 560 uF 6.3 VDC 20 % 8 mOhms 4700 mA - 55 C + 105 C 6.3 mm 8 mm 2.5 mm ORK 5000 Hour
Lelon ORK331M1CBK-1012
 Enlarge
ORK331M1CBK-1012

Factory Special Order
Factory Special Order


Lelon Aluminum Organic Polymer Capacitors 16V 330uF 20% Rad Polymer 10X12.5
Datasheet Non-Stocked
8,000: $0.413
10,000: $0.401



Min.: 8,000
Mult.: 500
Can Radial 330 uF 16 VDC 20 % 14 mOhms 3000 mA - 55 C + 105 C 10 mm 12.5 mm 5 mm ORK 5000 Hour
Lelon ORK391M0JBK-0811
 Enlarge
ORK391M0JBK-0811

Factory Special Order
Factory Special Order


Lelon Aluminum Organic Polymer Capacitors 6.3V 390uF 20% Rad Polymer 8X11.5
Datasheet Non-Stocked
20,000: $0.217



Min.: 20,000
Mult.: 500
Can Radial 390 uF 6.3 VDC 20 % 12 mOhms 3400 mA - 55 C + 105 C 8 mm 12 mm 3.5 mm ORK 5000 Hour
Lelon ORK471M0JBK-0811
 Enlarge
ORK471M0JBK-0811

Factory Special Order
Factory Special Order


Lelon Aluminum Organic Polymer Capacitors 6.3V 470uF 20% Rad Polymer 8X11.5
Datasheet Non-Stocked
20,000: $0.226



Min.: 20,000
Mult.: 500
Can Radial 470 uF 6.3 VDC 20 % 12 mOhms 3400 mA - 55 C + 105 C 8 mm 12 mm 3.5 mm ORK 5000 Hour
Lelon ORK331M1ABK-0811
 Enlarge
ORK331M1ABK-0811

Factory Special Order
Factory Special Order


Lelon Aluminum Organic Polymer Capacitors 10V 330uF 20% Rad Polymer 8X11.5
Datasheet Non-Stocked
20,000: $0.226



Min.: 20,000
Mult.: 500
Can Radial 330 uF 10 VDC 20 % 14 mOhms 3100 mA - 55 C + 105 C 8 mm 12 mm 3.5 mm ORK 5000 Hour
Lelon ORK471M0JBK-0608
 Enlarge
ORK471M0JBK-0608

Factory Special Order
Factory Special Order


Lelon Aluminum Organic Polymer Capacitors 6.3V 470uF 20% Rad Polymer 6.3x8
Datasheet Non-Stocked
20,000: $0.255



Min.: 20,000
Mult.: 500
Can Radial 470 uF 6.3 VDC 20 % 8 mOhms 4700 mA - 55 C + 105 C 6.3 mm 8 mm 2.5 mm ORK 5000 Hour
Lelon ORK561M0GBK-0608
 Enlarge
ORK561M0GBK-0608

Factory Special Order
Factory Special Order


Lelon Aluminum Organic Polymer Capacitors 4V 560uF 20% Rad Polymer 6.3x8
Datasheet Non-Stocked
20,000: $0.264



Min.: 20,000
Mult.: 500
Can Radial 560 uF 4 VDC 20 % 7 mOhms 5000 mA - 55 C + 105 C 6.3 mm 8 mm 2.5 mm ORK 5000 Hour
Lelon ORK821M0EBK-0608
 Enlarge
ORK821M0EBK-0608

Factory Special Order
Factory Special Order


Lelon Aluminum Organic Polymer Capacitors 2.5V 820uF 20% Rad Polymer 6.3x8
Datasheet Non-Stocked
20,000: $0.27



Min.: 20,000
Mult.: 500
Can Radial 820 uF 2.5 VDC 20 % 7 mOhms 5000 mA - 55 C + 105 C 6.3 mm 8 mm 2.5 mm ORK 5000 Hour
Lelon ORK181M1CBK-0811
 Enlarge
ORK181M1CBK-0811

Factory Special Order
Factory Special Order


Lelon Aluminum Organic Polymer Capacitors 16V 180uF 20% Rad Polymer 8X11.5
Datasheet Non-Stocked
20,000: $0.29



Min.: 20,000
Mult.: 500
Can Radial 180 uF 16 VDC 20 % 16 mOhms 3000 mA - 55 C + 105 C 8 mm 12 mm 3.5 mm ORK 5000 Hour
Compare up to 20 parts.
11
Images are for reference only
See Product Specifications