Molex Mini-Fit Plus HMC Terminals
Molex Mini-Fit Plus HMC (High-Mating Cycle) female crimp terminals are constructed using a proprietary, high-current alloy that increases mating cycles and enhances high-performance current-carrying capability. Mini-Fit Plus HMC female crimp terminals offer 1500 mating cycles and 13.0A per circuit when using 16 AWG wire. These terminals feature an elongated dimple design providing longer wipe lengths and increased contact area over standard Mini-Fit terminals. All standard Mini-Fit right angle headers (Series 5569, 42404, 43810, 46991) are compatible with Mini-Fit Plus HMC terminals, as they feature a solid-pin construction which is designed to handle high current. Molex Mini-Fit Plus HMC terminals are well-suited for desktop, power supply, telecommunications, industrial,
medical, marine, and Military Commercial Off-the-Shelf (COTS), and mid-range power applications.
Learn More
|