|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

All Products > Sensors > Motion & Position Sensors > Gyroscopes

STMicroelectronics L3G4IS Dual-Core Gyroscope

STMicroelectronics L3G4IS Dual-Core Gyroscope is the first three-axis MEMS gyroscope that enables both user interface and image stabilization applications at the same time. Using two different independent reading chains and digital interfaces, the L3G4IS Dual-Core Gyroscope delivers previously unseen levels of flexibility to the end user. Each reading chain and the corresponding full-scale can be activated by powering two separate pins; the internal ASIC blocks automatically detect and enable the selected device configuration. The unique sensing element is manufactured using a dedicated micro-machining process developed by STMicroelectronics to produce inertial sensors and actuators on silicon wafers.
Learn More


Compare up to 20 parts.
Select ImageMouser Part # Mfr. Part # Mfr. Description Documents Availability Pricing
(USD)
Quantity RoHS Sensor Type Sensing Axis Range Output Type Sensitivity Interface Type Resolution Operating Supply Current Package / Case Supply Voltage - Max Supply Voltage - Min
Sort by Mouser Part # AscendingSort by Mouser Part # DescendingSort by Mfr. Part # AscendingSort by Mfr. Part # DescendingSort by Mfr. AscendingSort by Mfr. DescendingSort by Availability AscendingSort by Pricing AscendingSort by Pricing DescendingSort by Sensor Type AscendingSort by Sensor Type DescendingSort by Sensing Axis AscendingSort by Sensing Axis DescendingSort by Range AscendingSort by Range DescendingSort by Output Type AscendingSort by Output Type DescendingSort by Sensitivity AscendingSort by Sensitivity DescendingSort by Interface Type AscendingSort by Interface Type DescendingSort by Resolution AscendingSort by Resolution DescendingSort by Operating Supply Current AscendingSort by Operating Supply Current DescendingSort by Package / Case AscendingSort by Package / Case DescendingSort by Supply Voltage - Max AscendingSort by Supply Voltage - Max DescendingSort by Supply Voltage - Min AscendingSort by Supply Voltage - Min Descending
STMicroelectronics L3G4IS
 Enlarge
STMicroelectronics Gyroscopes 3-Axis MEMS Gryo 2.4 to 3.6v 3 Select
Datasheet Non-Stocked Lead-Time 18 Weeks
Alternative Packaging
2,940: $4.82



Min.: 2,940
Mult.: 2,940
3-axis X, Y, Z +/- 65 deg/s, +/- 250 deg/s, +/- 500 deg/s, +/- 2000 deg/s Digital 70 mdps/digit I2C, SPI 16 bit 6 mA LGA-16 3.6 V 2.42 V
STMicroelectronics L3G4ISTR
 Enlarge
L3G4ISTR

Not recommended for new designs.
NRND


STMicroelectronics Gyroscopes 3-Axis MEMS Gryo 2.4 to 3.6v 3 Select
Datasheet Non-Stocked
Alternative Packaging
Reel
3,000: $4.82



Min.: 3,000
Mult.: 3,000
Reel: 3,000
3-axis X, Y, Z +/- 65 deg/s, +/- 250 deg/s, +/- 500 deg/s, +/- 2000 deg/s Digital 70 mdps/digit I2C, SPI 16 bit 6 mA LGA-16 3.6 V 2.42 V
Compare up to 20 parts.
2
Images are for reference only
See Product Specifications