All Products

STMicroelectronics EVAL-MKI014V1 MEMS 3-Axis Smart Digital Output Demo Board - INACTIVE

The STEVAL-MKI014V1 MEMS 3-Axis Smart Digital Output Demonstration Board is designed to provide the user with a complete, ready-to-use platform for demonstration of STMicroelectronics' LIS344ALH. The LIS344ALH is a low-power 3-axis linear accelerometer with digital output which includes a sensing element and an IC interface capable of taking information from the sensing element and providing an analog signal to an external application. In addition to the MEMS sensor, the STMicroelectronics STEVAL-MKI014V1 MEMS 3-Axis Smart Digital Output Demonstration Board includes a linear voltage regulator and a rail-to-rail low noise quad amplifier configured as a non-inverting buffer, making both direct sensor outputs and buffered sensor outputs available to the user.


"179382420" did not return any results.


Tips on Searching for Parts
 
0
Images are for reference only
See Product Specifications