|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

All Products > Semiconductors > Embedded Processors & Controllers > Microcontrollers - MCU > ARM Microcontrollers - MCU

NXP Semiconductors LPC4370 ARM Microcontrollers

NXP Semiconductors LPC4370 ARM Cortex-M4F based microcontrollers are complete data acquisition solutions on a single chip. The LPC4370 microcontrollers provide fast digital and analog inputs, the high performance processing capabilities, and the hi-speed output needed for data acquisition applications. Running up to 204 MHz, the ARM Cortex-M4F of the LPC4370 is the industry’s fastest Cortex-M microcontroller. The Cortex-M4F is a next generation 32-bit core that offers system enhancements such as low power consumption, enhanced debug features, and high level support block integration. The ARM Cortex-M4F supports single-cycle digital signal processing and SIMD instructions and has a hardware floating-point processor is integrated in the core. NXP Semiconductors LPC4370 includes the industry’s fastest integrated ADC for fast analog data acquisition. Also included is a new subsystem for fast digital I/O handling that includes a Cortex-M0 based peripheral handler and NXP’s unique Serial General Purpose I/O (SGPIO) interface. The LPC4370 offers 282 KB of SRAM, a Cortex-M0 coprocessor for offloading tasks like the USB stack from the main CPU, advanced configurable peripherals such as the State Configurable Timer (SCT) for handling complex waveform or PWM generation, two High-speed USB controllers, Ethernet, graphic LCD, an external memory controller, and more digital and analog peripherals. The LPC4370 operates at CPU frequencies of up to 204 MHz.
Learn More

Category   Semiconductors >  Embedded Processors & Controllers >  Microcontrollers - MCU >  ARM Microcontrollers - MCU

Available Filters 2 Matches  

Package / Case
Reset
 
ADC Resolution
Reset
 

Compare up to 20 parts.
Select ImageMouser Part # Mfr. Part # Mfr. Description Documents Availability Pricing
(USD)
Quantity RoHS Mounting Style Package / Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Operating Supply Voltage Maximum Operating Temperature
Sort by Mouser Part # AscendingSort by Mouser Part # DescendingSort by Mfr. Part # AscendingSort by Mfr. Part # DescendingSort by Mfr. AscendingSort by Mfr. DescendingSort by Availability AscendingSort by Pricing AscendingSort by Pricing DescendingSort by Mounting Style AscendingSort by Mounting Style DescendingSort by Package / Case AscendingSort by Package / Case DescendingSort by Core AscendingSort by Core DescendingSort by Data Bus Width AscendingSort by Data Bus Width DescendingSort by Maximum Clock Frequency AscendingSort by Maximum Clock Frequency DescendingSort by Program Memory Size AscendingSort by Program Memory Size DescendingSort by Data RAM Size AscendingSort by Data RAM Size DescendingSort by ADC Resolution AscendingSort by ADC Resolution DescendingSort by Operating Supply Voltage AscendingSort by Operating Supply Voltage DescendingSort by Maximum Operating Temperature AscendingSort by Maximum Operating Temperature Descending
NXP Semiconductors LPC4370FET100E
 Enlarge
NXP Semiconductors ARM Microcontrollers - MCU 32-bit ARM Cortex-M4 282 kB SRAM
Page 265

Datasheet
1,508
On Order
More Info Available
1: $9.42
10: $8.91
25: $8.11
50: $7.56
100: View



Min.: 1
Mult.: 1
SMD/SMT TFBGA-100 ARM Cortex M4/M0 32 bit 204 MHz 64 kB 282 kB 12 bit 3.3 V + 85 C
NXP Semiconductors LPC4370FET256E
 Enlarge
NXP Semiconductors ARM Microcontrollers - MCU 32-bit ARM Cortex-M4 282 kB SRAM
Datasheet Non-Stocked
90: $9.52
180: $8.87
270: $8.39
540: $7.85
1,080: View



Min.: 90
Mult.: 90
SMD/SMT LBGA-256 ARM Cortex M4/M0 32 bit 204 MHz 64 kB 282 kB 10 bit 3.3 V + 85 C
Compare up to 20 parts.
2
Images are for reference only
See Product Specifications