All Products

CEL ZICM2410P2-2 MeshConnect™ Extended Range Radio Module - INACTIVE

CEL ZICM2410P2-2 MeshConnect™ Extended Range Radio Module is a high performance and low cost 2.4 GHz IEEE 802.15.4 module for a broad range of wireless networks. The module's +20dBm output power means better range, more reliable transmission and fewer nodes in your network. It also makes the CEL ZICM2410P2-2 MeshConnect™ Extended Range Radio Module ideal for applications where cost and power constraints do not allow for external power amplifiers or peripheral range extension components. The MeshConnect-certified and qualified module enables customers to accelerate time to market by greatly reducing the design and certification phases of development.

The MeshConnect Extended Range module adds a power amplifier (PA) and low noise amplifier (LNA) to increase range to over two miles. It is especially useful for open outdoor applications where the nodes are physically far apart, or for indoor use where the nodes have to operate in a noisy RF environment. The Extended Range Module's outstanding +123 dB budget link ensures high quality connections even in such harsh environments.

CEL's MeshConnect™ radio modules leverage the advanced features of the MeshConnect™ Integrated Circuit (IC). The IC is a single-chip solution, compliant with IEEE 802.15.4 specifications--a complete wireless solution for all applications. The IC consists of an RF transceiver with baseband modem, a hardwired MAC, and an embedded 8051 microcontroller with internal Flash memory. The device provides numerous general-purpose I/O pins, peripheral functions such as timers and UARTs, and is one of the first devices to provide an embedded Voice CODEC. This device is also ideal for low power applications.


"177665442" did not return any results.


Tips on Searching for Parts
 
0
Images are for reference only
See Product Specifications