|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

All Products

Central Semiconductor CMLM0575 Multi Discrete™ Module

The Central Semiconductor CMLM0575 is a Multi Discrete Module™ consisting of a single N-Channel enhancement-mode MOSFET and a Low VF Schottky diode packaged in a space saving PICOmini™ SOT-563 surface mount package. The CMLM0575 Multi Discrete Module™ features high current MOSFET (ID=650mA), ESD protection up to 2kV, low RDS(on) (275mΩ Max at VGS=2.5V) and a low for voltage schottky diode (0.47V at 0.5A). This Central Semiconductor CMLM0575 Multi Discrete Module™ is designed for small signal general purpose applications where size and operational efficiency are prime requirements. The typical applications for the CMLM0575 Multi Discrete Module™ are DC-DC converters, boost converters, motor drive controls and battery powered portable equipment.


"175290508" did not return any results.


Tips on Searching for Parts
 
0
Images are for reference only
See Product Specifications