All Products

Cirrus Logic PA107DP / MP103FC Apex Precision Power® Amplifiers

The Cirrus Logic PA107DP and MP103FC Apex Precision Power® amplifiers deliver an industry-first combination of speed, voltage, and current that target piezo drive applications in the industrial and medical market space. The Cirrus Logic MP103FC high-voltage, high-speed power amplifier is a new dual-channel designed hybrid that delivers a very high 15A x 2 of output current. The Cirrus Logic PA107DP high-voltage, high-speed power amplifier is capable of slew rates up to 3,000 V/µs, which raises the bar for single-package hybrids. These Apex Precision Power amplifiers are operational with voltage supplies of up to 200V. The MP103FC allows designers to save significant board space in multi-channel systems and is ideal for driving piezos in large industrial ink jet printers. The PA107DP features high gain bandwidth of 180 MHz, making this driver an attractive option for driving piezos used in medical imaging and ultrasound applications as well as programmable power for automatic test equipment.


"167662317" did not return any results.


Tips on Searching for Parts
 
0
Images are for reference only
See Product Specifications