|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

All Products > Semiconductors > Memory > Flash Memory

Spansion S25 MirrorBit® Flash Non-Volatile Memory

Spansion's S25 MirrorBit® Flash Non-Volatile Memory uses MirrorBit technology, which stores two data bits in each memory array transistor; Eclipse architecture, which dramatically improves program and erase performance; and 65 nm process lithography. This family of devices connect to a host system via a Serial Peripheral Interface (SPI). Traditional SPI single bit serial input and output (SIngle I/O or SIO) is supported as well as optional two bit (Dual I/O or DIO) and four bit (Quad I/O or QIO) serial commands. In addition, the FL-S family adds support for Double Data Rate (DDR) read commands for SIO, DIO, and QIO that transfer address and read data on both edges of the clock. The Eclipse architecture features a Page Programming Buffer that allows up to 128 words (256 bytes) or 256 words (512 bytes) to be programmed in one operation, resulting in faster effective programming and erase than prior generation SPI program or erase algorithms.  S25 MirrorBit® Flash Non-Volatile Memory is ideal for code shadowing, XIP, and data storage.

Category   Semiconductors >  Memory >  Flash Memory

Available Filters 3 Matches  

Package / Case
 
Reset
 
Memory Size
Reset
 
Series
 
Reset
 

Compare up to 20 parts.
Select ImageMouser Part # Mfr. Part # Mfr. Description Documents Availability Pricing
(USD)
Quantity RoHS Mounting Style Package / Case Memory Size Interface Type Memory Type Speed Supply Voltage - Max Supply Voltage - Min Supply Current - Max Operating Temperature Range Series Packaging
Sort by Mouser Part # AscendingSort by Mouser Part # DescendingSort by Mfr. Part # AscendingSort by Mfr. Part # DescendingSort by Mfr. AscendingSort by Mfr. DescendingSort by Availability AscendingSort by Pricing AscendingSort by Pricing DescendingSort by Mounting Style AscendingSort by Mounting Style DescendingSort by Package / Case AscendingSort by Package / Case DescendingSort by Memory Size AscendingSort by Memory Size DescendingSort by Interface Type AscendingSort by Interface Type DescendingSort by Memory Type AscendingSort by Memory Type DescendingSort by Speed AscendingSort by Speed DescendingSort by Supply Voltage - Max AscendingSort by Supply Voltage - Max DescendingSort by Supply Voltage - Min AscendingSort by Supply Voltage - Min DescendingSort by Supply Current - Max AscendingSort by Supply Current - Max DescendingSort by Operating Temperature Range AscendingSort by Operating Temperature Range DescendingSort by Series AscendingSort by Series DescendingSort by Packaging AscendingSort by Packaging Descending
Spansion Flash Memory 128Mb 3V 133MHz Serial NOR Flash
Page 305

Datasheet
773
In Stock
More Info Available
Alternative Packaging
1: $2.48
10: $2.23
25: $2.22
50: $2.19
100: View



Min.: 1
Mult.: 1
SMD/SMT WSON-8 128 Mbit SPI NOR 133 MHz 3.6 V 2.7 V 35 mA - 40 C to + 85 C S25FL128S Tube
Spansion S25FL256SAGMFI001
 Enlarge
Spansion Flash Memory 256Mb 3V 133MHz Serial NOR Flash
Page 305

Datasheet
1,448
In Stock
Alternative Packaging
1: $3.43
10: $3.11
25: $3.08
50: $3.03
100: View



Min.: 1
Mult.: 1
SMD/SMT SO-16 256 Mbit SPI NOR 133 MHz 3.6 V 2.7 V 35 mA - 40 C to + 85 C S25FL256S Tube
Spansion S25FL128SAGNFI011
 Enlarge
Spansion Flash Memory 128Mb 3V 133MHz Serial NOR Flash
Datasheet 470
In Stock
Alternative Packaging
1: $2.48
10: $2.23
25: $2.22
50: $2.19
100: View



Min.: 1
Mult.: 1
SMD/SMT WSON-8 128 Mbit SPI NOR 133 MHz 3.6 V 2.7 V 35 mA - 40 C to + 85 C S25FL128S Tube
Compare up to 20 parts.
3
Images are for reference only
See Product Specifications