All Products

Analog Devices ADL5562 3.3GHz RF/IF Differential Amplifier

Analog Devices ADL5562 is a 3.3GHz high performance differential amplifier optimized for RF and IF applications. This ADI amplifier offers low noise of 2.1 nV/√Hz and excellent distortion performance over a wide frequency range, making it an ideal driver for high speed 8-bit to 16-bit analog-to-digital converters. ADL5562 provides three gain levels of 6dB, 12dB, and 15.5dB through a pin-strappable configuration. For the single-ended input configuration, the gains are reduced to 5.6dB, 11.1dB, and 14.1dB. Using an external series input resistor expands the amplifier gain flexibility and allows for any gain selection from 0 dB to 15.5dB. The quiescent current of ADL5562 is typically 80mA and when disabled consumes less than 3mA, offering excellent input-to-output isolation. The device is optimized for wideband, low distortion performance. These attributes, together with its adjustable gain capability, make this device the amplifier of choice for general-purpose IF and broadband applications where low distortion, noise, and power are critical.
Learn More


"164640195" did not return any results.


Tips on Searching for Parts
 
0
Images are for reference only
See Product Specifications