All Products

Texas Instruments LMR22007 Switching Regulator

Texas Instruments LMR22007 switching regulator is designed for the high-efficiency requirement of applications with stand-by and shut-down modes. The device features a low-current mode to maintain efficiency under light-load conditions, and an adaptive on-time control architecture for fast transient response. The LMR22007 can deliver up to 750mA of continuous load current with an adjustable input current limit. The device has a wide input voltage range of 2.7V to 20V, and supports VIN transients to 24V. Other features include internal compensation, internal soft start, input under-voltage protection, internal bootstrap diode, and thermal shutdown.
Learn More


"162484752" did not return any results.


Tips on Searching for Parts
 
0
Images are for reference only
See Product Specifications