Code Red Technologies Red Probe+™ JTAG/SWD Debug Probe & A10 Pin Adapter
Code Red Technologies Red Probe+™ JTAG/SWD Debug Probe is a high speed USB debug probe specially designed for use with ARM-based microcontrollers. The Code Red Technologies Red Probe+™ A10 Pin Adapter is used for converting 20-pin 0.1" pitch to 10-pin 0.05" pitch, includes 10 and 20 pin cables, and is specifically for use with Red Probe, Red Probe+, and LPC-Link. Featuring complete integration with Red Suite, Code Red Technologies Red Probe+™ JTAG/SWD Debug Probe allows high speed download to RAM and direct programming of on-chip Flash. When used with Cortex-M3 targets, built-in support for SWV allows full support for data trace, instruction and exception profiling, and application sourced diagnostics. Together with Red Suite, Red Probe provides a complete development and debug environment for ARM-based microcontrollers.
|
|
|