All Products

CCS PRIME8 Production Programmer

The CCS PRIME8 Production Programmer has eight In-Circuit Serial Programming (ICSP™) jacks which enable high volume chip programming by allowing up to eight targets to be programmed at once or individual targets to be selected.The RoHS compliant CCS PRIME8 Production Programmer features:
• 2 MB internal memory
• 8 selectable targets
• Ability to supply up to 200 mA to each target
• Support for 2V to 5V targets
• An SD card reader that eliminates the need for a PC and the point of programming
• LCD menu and control buttons that allow the user to instruct the unit to program a
device, verify the program status, enable individual targets, specify hex file, read the chip serial ID and create unique serial numbers
• ID Memory that allows the user to store checksum or program information that can be
read and displayed. This can be used to verify the correct firmware to the processor
even if the device has been read-protected
• PRIME8 serial numbering capability that assigns a unique serial number to devices during programming and is ideal in production environments
• Green/Red Pass/Fail LEDs for each target


"161477859" did not return any results.


Tips on Searching for Parts
 
0
Images are for reference only
See Product Specifications