|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

All Products > Semiconductors > Data Converter ICs > Analog to Digital Converters - ADC

ADI AD9249 Analog to Digital Converter

ADI AD9249 Analog to Digital Converter is 16-channel, 14-bit, 65 MSPS ADC with an on-chip sample-and-hold circuit that is designed for low cost, low power, small size, and ease of use. The device operates at a conversion rate of up to 65 MSPS and is optimized for outstanding dynamic performance and low power in applications where a small package size is critical. The ADC requires a single 1.8 V power supply and an LVPECL-/ CMOS-/LVDS-compatible sample rate clock for full performance operation. No external reference or driver components are required for many applications. The AD9249 automatically multiplies the sample rate clock for the appropriate LVDS serial data rate. Data clock outputs (DCO±1, DCO±2) for capturing data on the output and frame clock outputs (FCO±1, FCO±2) for signaling a new output byte are provided. Individual channel power-down is supported, and the device typically consumes less than 2 mW when all channels are disabled. The ADC contains several features designed to maximize flexibility and minimize system cost, such as programmable clock and data alignment and programmable digital test pattern generation. The AD9249 is available in an RoHS-compliant, 144-ball CSP-BGA. It is specified over the industrial temperature range of −40°C to +85°C.
Learn More

Category   Semiconductors >  Data Converter ICs >  Analog to Digital Converters - ADC

Available Filters 2 Matches  

Packaging
Reset
 

Compare up to 20 parts.
Select ImageMouser Part # Mfr. Part # Mfr. Description Documents Availability Pricing
(USD)
Quantity RoHS Mounting Style Package / Case Resolution Number of Channels Sampling Rate Input Type Interface Type Architecture Reference Type SNR - Signal to Noise Ratio Maximum Operating Temperature Minimum Operating Temperature Series Packaging
Sort by Mouser Part # AscendingSort by Mouser Part # DescendingSort by Mfr. Part # AscendingSort by Mfr. Part # DescendingSort by Mfr. AscendingSort by Mfr. DescendingSort by Availability AscendingSort by Pricing AscendingSort by Pricing DescendingSort by Mounting Style AscendingSort by Mounting Style DescendingSort by Package / Case AscendingSort by Package / Case DescendingSort by Resolution AscendingSort by Resolution DescendingSort by Number of Channels AscendingSort by Number of Channels DescendingSort by Sampling Rate AscendingSort by Sampling Rate DescendingSort by Input Type AscendingSort by Input Type DescendingSort by Interface Type AscendingSort by Interface Type DescendingSort by Architecture AscendingSort by Architecture DescendingSort by Reference Type AscendingSort by Reference Type DescendingSort by SNR - Signal to Noise Ratio AscendingSort by SNR - Signal to Noise Ratio DescendingSort by Maximum Operating Temperature AscendingSort by Maximum Operating Temperature DescendingSort by Minimum Operating Temperature AscendingSort by Minimum Operating Temperature DescendingSort by Series AscendingSort by Series DescendingSort by Packaging AscendingSort by Packaging Descending
Analog Devices AD9249BBCZ-65
 Enlarge
Analog Devices Analog to Digital Converters - ADC 16-channel 14Bit 65 Msps ADC
Page 352

Datasheet
45
In Stock
More Info Available
Alternative Packaging
1: $152.08
5: $149.98
10: $144.37
25: $141.84
50: View



Min.: 1
Mult.: 1
SMD/SMT BGA-144 14 bit 16 Channel 65 MS/s Differential Serial, SPI Pipeline Internal 75.4 dB + 85 C - 40 C AD9249 Tray
Analog Devices AD9249BBCZRL7-65
 Enlarge
Analog Devices Analog to Digital Converters - ADC 16-channel 14Bit 65 MSPS ADC
Datasheet Non-Stocked
Alternative Packaging
Reel
400: $137.10



Min.: 400
Mult.: 400
Reel: 400
SMD/SMT BGA-144 14 bit 16 Channel 65 MS/s Differential Serial, SPI Pipeline Internal 75.4 dB + 85 C - 40 C AD9249 Reel
Compare up to 20 parts.
2
Images are for reference only
See Product Specifications