|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

All Products > Semiconductors > Logic ICs > Translation - Voltage Levels

NXP Semiconductors NVT2006 Bidirectional Voltage-level Translators

NXP Semiconductors NVT2006 Bidirectional Voltage-level Translators are operational from 1.0 to 3.6V (Vref(A)) and 1.8 to 5.5V (Vref(B)), and allow bidirectional voltage translations between 1.0 and 5.0V without the need for a direction pin in open-drain or push-pull applications. Bit widths ranging from 3-bit to 6-bit are offered for level translation application with transmission speeds < 33MHz for an open-drain system with a 50pF capacitance and a pull-up of 197Ω. NXP Semiconductors NVT2006 Bidirectional Voltage-level Translators offer a low ON-state resistance switch which allows connections to be made with minimal propagation delay. This functionality allows a seamless translation between higher and lower voltages selected by the user without the need for directional control. All channels have the same electrical characteristics and there is minimal deviation from one output to another in voltage or propagation delay. This is a benefit over discrete transistor voltage translation solutions, since the fabrication of the switch is symmetrical. The translator provides excellent ESD protection to lower voltage devices, and at the same time protects less ESD-resistant devices.

Category   Semiconductors >  Logic ICs >  Translation - Voltage Levels

Available Filters 2 Matches  

Package / Case
Reset
 

Compare up to 20 parts.
Select ImageMouser Part # Mfr. Part # Mfr. Description Documents Availability Pricing
(USD)
Quantity RoHS Type Propagation Delay Time Supply Voltage - Max Supply Voltage - Min Maximum Operating Temperature Mounting Style Package / Case
Sort by Mouser Part # AscendingSort by Mouser Part # DescendingSort by Mfr. Part # AscendingSort by Mfr. Part # DescendingSort by Mfr. AscendingSort by Mfr. DescendingSort by Availability AscendingSort by Pricing AscendingSort by Pricing DescendingSort by Type AscendingSort by Type DescendingSort by Propagation Delay Time AscendingSort by Propagation Delay Time DescendingSort by Supply Voltage - Max AscendingSort by Supply Voltage - Max DescendingSort by Supply Voltage - Min AscendingSort by Supply Voltage - Min DescendingSort by Maximum Operating Temperature AscendingSort by Maximum Operating Temperature DescendingSort by Mounting Style AscendingSort by Mounting Style DescendingSort by Package / Case AscendingSort by Package / Case Descending
NXP Semiconductors NVT2006BS,118
771-NVT2006BS118


To purchase full reel, order in multiples of 6000:
NXP Semiconductors Translation - Voltage Levels BI VOLT-LVL TRANS OPEN-DRAIN P-P APP
Page 431

Datasheet
2,545
In Stock
Cut Tape
1: $0.85
10: $0.70
100: $0.538
500: $0.475
Reel
6,000: $0.319
24,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 6,000
Bidirectional Voltage Level Translators 1.5 ns 3.6 V, 5.5 V 1 V, 1.8 V + 85 C SMD/SMT HVQFN-16
NXP Semiconductors NVT2006BQ,115
 Enlarge
NXP Semiconductors Translation - Voltage Levels BI VOLT-LVL TRANS OPEN-DRAIN P-P APP
Datasheet Non-Stocked
Reel
3,000: $0.332
9,000: $0.319
24,000: $0.299
45,000: Quote



Min.: 3,000
Mult.: 3,000
Reel: 3,000
Bidirectional Voltage Level Translators 1.5 ns 3.6 V, 5.5 V 1 V, 1.8 V + 85 C SMD/SMT DHVQFN-16
Compare up to 20 parts.
2
Images are for reference only
See Product Specifications