|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

All Products

NXP Semiconductors ADC1613D125 ADC

The NXP Semiconductors ADC1613D is a dual-channel 16-bit Analog-to-Digital Converter (ADC) optimized for high dynamic performance and low power at sample rates up to 125 Msps. Pipelined architecture and output error correction ensure the ADC1613D is accurate enough to guarantee zero missing codes over the entire operating range. Supplied from a 3.3 V source for analog and a 1.8 V source for the output driver, this NXP Semiconductors ADC embeds two serial outputs. Each lane is differential and complies with the JESD204A standard. An integrated Serial Peripheral Interface (SPI) allows the user to easily configure the ADC. A set of IC configurations is also available via the binary level control pins taken, which are used at power-up. Excellent dynamic performance is maintained from the baseband to input frequencies of 170 MHz or more, making the NXP Semiconductors ADC1613D ideal for use in communications, imaging, and medical applications.


"153323738" did not return any results.


Tips on Searching for Parts
 
0
Images are for reference only
See Product Specifications