All Products

Bluegiga Technologies Long Range Bluetooth Access Point 3241™ - Expansion

Bluegiga Technologies has expanded the line of Access Point 3201™ Bluetooth® Access Devices to include the Long Range Bluetooth Access Point 3241™. It is the long range edition of the Access Point 3201, and uses Bluegiga's latest generation RF technology. It can provide more than 1000 meter range to other Bluetooth devices and even 60-70 meter range to typically class 2 devices. The AP3241 is an ideal product for applications where long range or robust connectivity is needed.

Bluegiga Technologies Access Point 3201™ Bluetooth® Access Device is a size optimized access device targeted at business applications. The Bluegiga Access Point 3201 is not only the smallest Bluetooth Access Point in the industry, it also provides leading performance, with up to a 200-meter range between two AP3201 devices and a 20-meter range with a Class 2 Bluetooth device. The AP3201 is designed to fit into wireless Bluetooth applications in which the network performance, reliability, scalability, and easy management are important design drivers. The Bluegiga Access Point 3201 is equipped with Bluegiga's industry leading 2.1 + EDR compliant WT11 Bluetooth module, providing users with the features and benefits of the very latest Bluetooth standard. This access device also has an external USB connector for extending the product capabilities with GPRS / 3G USB modems, Wi-Fi, or extra memory.
View the entire Bluegiga Technologies Access Point 3201™ Bluetooth® Access Device Series


"151982156" did not return any results.


Tips on Searching for Parts
 
0
Images are for reference only
See Product Specifications