Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

All Products

Sagrad SG901-109x Miniature Wi-Fi Radios & Eval Kit

Sagrad SG901-109x Miniature Wi-Fi Radios are optimized to simplify successful integration into systems requiring the latest performance with small size. The SG901-1098 WiFi module is a shielded and FCC module certified version of the SG901-1091. Both of these modules are highly integrated single chip based 802.11b/g/n WLAN radios for embedded, low power, and extremely small form factor mobile applications. The products conform to the IEEE 802.11b, g, and n protocols operating in the 2.45GHz ISM frequency band supporting 802.11g/n modulations from 6 to 65Mbps, and 802.11b modulations. Sagrad SG901-109x Miniature Wi-Fi Radios are fully integrated wireless radios including RF Synthesizer/VCO, high-speed data converters, digital baseband processor, onboard MAC and PHY processors, power management, and a power amplifier. On-chip auto-calibration eliminates unit specific and customer calibration. An on-board crystal and filter simplify system integration. The addition of 2.3 to 4.8V and 1.8V supplies, Antenna, and host communication provides a complete WiFi solution. Host control is provided by either an SDIO or SPI interface at 1.8V. The SG923-0010 Evaluation Kit for SG901-1091 Radio Module is also available.


"149234455" did not return any results.


Tips on Searching for Parts
 
0