All Products

Microtips Technology AWT-1280800T7N01 True Digital TFT LCD Module

Microtips Technology AWT-1280800T7N01 True Digital TFT LCD Module is a 7" (6.95" diagonal) Thin Film Transistor (TFT) and Liquid Crystal Display (LCD) module with an LED backlight unit and 39-pin LVDS interface. This display module supports 1280 x 800 WXGA mode, and features an a-si TFT active matrix driver element. It also offers 16,777,216 (8-bit) display colors and a RGB vertical stripe pixel arrangement at a pitch of 0.117 (H) x 0.117mm (V). The transmissive mode is normally black, the screen has a hard coating (3H) and glare surface treatment, and the display has a white luminance of 350cd/m².


"147417502" did not return any results.


Tips on Searching for Parts
 
0
Images are for reference only
See Product Specifications