|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Capacitance
| Voltage Rating
| ESR
| Tolerance
| Operating Temperature Range
| Case Code - in
| Case Code - mm
| Height
| Mfr Case Code
| Series
| Product
| Packaging
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |   |   |
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 16volts 330uF 20%
| Page 1,103
Data Sheet
| 913 In Stock
|
|
|
No
| 330 uF
| 16 V
|
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 4.3 mm
| X Case
| T541
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 63volts 15uF 20% ESR=10mohms
| Page 1,103
Data Sheet
| 145 In Stock
|
|
|
No
| 15 uF
| 63 V
| 10 mOhms
| 20 %
| - 55 C to + 105 C
|
|
|
|
|
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 35volts 47uF 20%
| Page 1,103
Data Sheet
| 99 In Stock
|
|
|
No
| 47 uF
| 35 V
|
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 4.3 mm
| X Case
| T541
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 63volts 4.7uF 20% ESR=10mohms
| Page 1,103
Data Sheet
| 90 In Stock
|
|
|
No
| 4.7 uF
| 63 V
| 10 mOhms
| 20 %
| - 55 C to + 105 C
|
|
|
|
|
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 63volts 10uF 20% ESR=10mohms
| Page 1,103
Data Sheet
| 100 In Stock
|
|
|
No
| 10 uF
| 63 V
| 10 mOhms
| 20 %
| - 55 C to + 105 C
|
|
|
|
|
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 50volts 10uF 20%
| Page 1,103
Data Sheet
| 97 In Stock
|
|
|
No
| 10 uF
| 50 V
|
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 3.1 mm
| D Case
| T540
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 16volts 220uF 20%
| Page 1,103
Data Sheet
| 100 In Stock
|
|
|
No
| 220 uF
| 16 V
|
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 4.3 mm
| X Case
| T541
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 50volts 33uF 20%
| Page 1,103
Data Sheet
| 69 In Stock
|
|
|
No
| 33 uF
| 50 V
|
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 4.3 mm
| X Case
| T541
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 35volts 15uF 20%
| Page 1,103
Data Sheet
| 56 In Stock
|
|
|
No
| 15 uF
| 35 V
|
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 3.1 mm
| D Case
| T540
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 10volts 33uF 20%
| Page 1,102
Data Sheet
| 100 In Stock
|
|
|
No
| 33 uF
| 10 V
| 80 mOhms
| 20 %
| - 55 C to + 125 C
| 1411
| 3528
| 2.1 mm
| B Case
| T540
|
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 10volts 150uF 20%
| Page 1,102
Data Sheet
| 100 In Stock
|
|
|
No
| 150 uF
| 10 V
| 55 mOhms
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 3.1 mm
| D Case
| T540
|
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 16volts 150uF 20% Multiple Anode ESR40
| Page 1,103
Data Sheet
| 100 In Stock
|
|
|
No
| 150 uF
| 16 V
| 40 mOhms
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 4.3 mm
| X Case
| T541
|
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 4volts 680uF 20% Multiple Anode ESR10
| Page 1,103
Data Sheet
| 100 In Stock
|
|
|
No
| 680 uF
| 4 V
| 10 mOhms
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 4.3 mm
| X Case
| T541
|
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 16volts 47uF 20%
| Page 1,103
Data Sheet
| 100 In Stock
|
|
|
No
| 47 uF
| 16 V
| 65 mOhms
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 3.1 mm
| D Case
| T540
|
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 6volts 470uF 20% Multiple Anode ESR10
| Page 1,103
Data Sheet
| 87 In Stock
|
|
|
No
| 470 uF
| 6 V
| 10 mOhms
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 4.3 mm
| X Case
| T541
|
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 10volts 220uF 20%
| Page 1,102
Data Sheet
| 100 In Stock
|
|
|
No
| 220 uF
| 10 V
| 25 mOhms
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 3.1 mm
| D Case
| T540
|
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 10volts 330uF 20% Multiple Anode ESR10
| Page 1,103
Data Sheet
| 89 In Stock
|
|
|
No
| 330 uF
| 10 V
| 10 mOhms
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 4.3 mm
| X Case
| T541
|
| Reel
|