|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

All Products

Littelfuse SP4062 TVS Diode Array SPA™ for Lightning Protection - EXPANSION

New!
Littelfuse expanded the SPA™ (Silicon Protection Array) product line to include the SP4062 Series. The Littelfuse SP4062 Series integrates 4 channels of low capacitance diodes with an additional zener diode to protect sensitive I/O pins against lightning induced surge events and ESD. The SP4062 Series offers a typical low capacitance of 3.5pF and a low leakage current of 1μA max. at 3.3V.
Learn More

Now Available!
The Littelfuse SP4061 Series integrates 4 channels of low capacitance diodes with an additional zener diode to protect sensitive I/O pins against lightning induced surge events and ESD. The SP4061 Series offers a typical low capacitance of 3.5pF and a low leakage current of 1μA max. at 2.5V.
View the SP4061 Series

The Littelfuse SP406x Series integrates low capacitance diodes with an additional zener diode to protect each I/O pin against ESD and high surge events. The robust SP406x devices can safely absorb up to 20A per IEC61000-4-5 (tp=8/20µs) without performance degradation and a minimum ±30kV ESD per IEC61000-4-2 International Standard. Their low loading capacitance also makes them ideal for protecting high speed signal pins such as 1Gb Ethernet.
View the SP406x Series


"142964123" did not return any results.


Tips on Searching for Parts
 
0
Images are for reference only
See Product Specifications