|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

All Products

Maxim Integrated MAX11200 24-Bit Ultra-Low-Power ADCs with GPIO

Maxim Integrated's MAX11200 24-bit ultra-low-power (<300 µA active current) serial output analog-to-digital converters (ADCs) with GPIO provide the highest resolution per unit power in the industry. These Maxim Integrated data converters are optimized for applications that require very high dynamic range with low power, such as sensors on a 4mA to 20mA industrial control loop. Optional input buffers provide isolation of the signal inputs from the switched capacitor sampling network, allowing these ADCs to be used with high-impedance sources without compromising available dynamic range or linearity. MAX11200 ADCs provide a high-accuracy internal oscillator that requires no external components. When used with the specified data rates, the internal digital filter provides more than 100dB rejection of 50Hz or 60Hz line noise. The devices are configurable using the SPI™ interface and include four GPIOs that can be used for external mux control. The Maxim Integrated MAX11200 Evaluation Kit is a fully assembled and tested circuit board. The EV kits include Windows XP®-, Windows Vista®-, and Windows® 7-compatible software that provides a graphical user interface (GUI) for exercising the features of the MAX11200 family of data converters. The EV kits are connected to a PC through a USB A-to-B cable.
Learn More


Compare up to 20 parts.
Select ImageMouser Part # Mfr. Part # Mfr. Description Documents Availability Pricing
(USD)
Quantity RoHS
Sort by Mouser Part # AscendingSort by Mouser Part # DescendingSort by Mfr. Part # AscendingSort by Mfr. Part # DescendingSort by Mfr. AscendingSort by Mfr. DescendingSort by Availability AscendingSort by Pricing AscendingSort by Pricing Descending
Maxim Integrated MAX11200EEE+
 Enlarge
Maxim Integrated Analog to Digital Converters - ADC 24-Bit Delta-Sigma
Page 405

Datasheet
102
In Stock
Alternative Packaging
1: $3.10
25: $3.05
50: $3.04
100: $2.94
250: View



Min.: 1
Mult.: 1
Maxim Integrated Data Conversion IC Development Tools MAX11200 Eval Kit
Datasheet 2
On Order
More Info Available
1: $104.28
5: $99.35



Min.: 1
Mult.: 1
Maxim Integrated MAX11200EEE+T
 Enlarge
Maxim Integrated Analog to Digital Converters - ADC 24-Bit Delta-Sigma
Datasheet 2,500
Factory Stock Available
More Info Available
Alternative Packaging
Reel
2,500: $2.80
5,000: Quote



Min.: 2,500
Mult.: 2,500
Reel: 2,500
Compare up to 20 parts.
3
Images are for reference only
See Product Specifications