|
Power » Plug-In AC Adapters
Elpac 65 Watt Power Supply, FWA065 Series
The new FWA065 series Elpac brand 65 Watt Commercial Power Supply from ICC is available in 9, 12, 15, and 24 volt outputs and features a wide range input (85-264 VAC). The FWA065 series offers 4.9 watts per cubic inch power density and converter efficiencies between 85% and 91%. This series is ENERGY STAR qualified and meets all EISA, CEC, and RoHS requirements. The Elpac FWA065 series also has EN60950-1 Class I safety approvals, as well as TUV, CSA, and CE. Offered in a compact 2" x 5" frame, the 65 watt series features a lifetime expectation of more than 5 years.
|
|
|
|
|
|
|
|
|
|
|
Plug-In AC Adapters
(4 Matches)
|
Output Voltage (Channel 1)
|
|
|
|
Reset |
|
|
|
|
Output Current (Channel 1)
|
|
|
|
Reset |
|
|
|
|
DC Output Cord Length
|
|
|
|
Reset |
|
|
|
|
|
|
|
|
|
|
|
|