|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

All Products > Semiconductors > Amplifier ICs > Operational Amplifiers - Op Amps

STMicroelectronics Micropower CMOS OP AMPs

STMicroelectronics Micropower CMOS OP AMPs are single operational amplifiers with a high bandwidth while consuming only 29μA. They must be used in a gain configuration (G<-3, G>+4). With a very low input bias current and low offset voltage, these op amps are ideal for applications requiring precision. The devices can operate at a power supply ranging from 1.5 to 5.5V, and therefore suit battery-powered devices, extending battery life. STMicroelectronics Micropower CMOS OP AMPs present a high tolerance to ESD, sustaining 4kV for the human body model. Additionally, they are offered in SC70-5/6 and SOT23-5/6 micropackages, with extended temperature ranges from -40°C to +125°C. All these features make these devices ideal for sensor interfaces, battery-supplied, and portable applications, as well as active filtering.

Category   Semiconductors >  Amplifier ICs >  Operational Amplifiers - Op Amps

Available Filters 4 Matches  

Package / Case
 
Reset
 
Vos - Input Offset Voltage
Reset
 
Series
 
Reset
 

Compare up to 20 parts.
Select ImageMouser Part # Mfr. Part # Mfr. Description Documents Availability Pricing
(USD)
Quantity RoHS Mounting Style Package / Case Supply Voltage - Max Output Current per Channel Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Min Operating Supply Current Maximum Operating Temperature Minimum Operating Temperature Shutdown Series Packaging
Sort by Mouser Part # AscendingSort by Mouser Part # DescendingSort by Mfr. Part # AscendingSort by Mfr. Part # DescendingSort by Mfr. AscendingSort by Mfr. DescendingSort by Availability AscendingSort by Pricing AscendingSort by Pricing DescendingSort by Mounting Style AscendingSort by Mounting Style DescendingSort by Package / Case AscendingSort by Package / Case DescendingSort by Supply Voltage - Max AscendingSort by Supply Voltage - Max DescendingSort by Output Current per Channel AscendingSort by Output Current per Channel DescendingSort by Number of Channels AscendingSort by Number of Channels DescendingSort by GBP - Gain Bandwidth Product AscendingSort by GBP - Gain Bandwidth Product DescendingSort by SR - Slew Rate AscendingSort by SR - Slew Rate DescendingSort by CMRR - Common Mode Rejection Ratio AscendingSort by CMRR - Common Mode Rejection Ratio DescendingSort by Ib - Input Bias Current AscendingSort by Ib - Input Bias Current DescendingSort by Vos - Input Offset Voltage AscendingSort by Vos - Input Offset Voltage DescendingSort by Supply Voltage - Min AscendingSort by Supply Voltage - Min DescendingSort by Operating Supply Current AscendingSort by Operating Supply Current DescendingSort by Maximum Operating Temperature AscendingSort by Maximum Operating Temperature DescendingSort by Minimum Operating Temperature AscendingSort by Minimum Operating Temperature DescendingSort by Shutdown AscendingSort by Shutdown DescendingSort by Series AscendingSort by Series DescendingSort by Packaging AscendingSort by Packaging Descending
STMicroelectronics TSV6291AILT
 Enlarge
STMicroelectronics Operational Amplifiers - Op Amps Micropower CMOS Amp 1.5V - 5.5V 1.3 Mhz
Datasheet Non-Stocked Lead-Time 20 Weeks
Reel
3,000: $0.289
9,000: $0.288
24,000: $0.271
48,000: Quote



Min.: 3,000
Mult.: 3,000
Reel: 3,000
SMD/SMT SOT-23-5 5.5 V 74 mA 1 Channel 1.3 MHz 0.5 V/us 60 dB 10 pA 800 uV 1.5 V 36 uA + 125 C - 40 C No Shutdown TSV6291A Reel
STMicroelectronics TSV6291ICT
 Enlarge
STMicroelectronics Operational Amplifiers - Op Amps Micropower CMOS Amp 1.5V - 5.5V 1.3 Mhz
Datasheet Non-Stocked Lead-Time 20 Weeks
Reel
3,000: $0.248
24,000: $0.233
48,000: $0.229



Min.: 3,000
Mult.: 3,000
Reel: 3,000
SMD/SMT SC-70-5 5.5 V 74 mA 1 Channel 1.3 MHz 0.5 V/us 60 dB 10 pA 4 mV 1.5 V 36 uA + 125 C - 40 C No Shutdown TSV6291 Reel
STMicroelectronics TSV6291AICT
 Enlarge
511-TSV6291AICT


To purchase full reel, order in multiples of 3000:
STMicroelectronics Operational Amplifiers - Op Amps Micropower CMOS Amp 1.5V - 5.5V 1.3 Mhz
Datasheet 2,769
In Stock
Cut Tape
1: $0.87
10: $0.678
100: $0.54
500: $0.492
Reel
3,000: $0.334
9,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 3,000
SMD/SMT SC-70-5 5.5 V 74 mA 1 Channel 1.3 MHz 0.5 V/us 60 dB 10 pA 800 uV 1.5 V 36 uA + 125 C - 40 C No Shutdown TSV6291A Reel
STMicroelectronics TSV6291ILT
 Enlarge
511-TSV6291ILT


To purchase full reel, order in multiples of 3000:
STMicroelectronics Operational Amplifiers - Op Amps Micropower CMOS Amp 1.5V - 5.5V 1.3 Mhz
Datasheet 1,831
In Stock
Cut Tape
1: $0.67
10: $0.52
100: $0.336
1,000: $0.269
Reel
3,000: $0.227
9,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 3,000
SMD/SMT SOT-23-5 5.5 V 74 mA 1 Channel 1.3 MHz 0.5 V/us 60 dB 10 pA 4 mV 1.5 V 36 uA + 125 C - 40 C No Shutdown TSV6291 Reel
Compare up to 20 parts.
4
Images are for reference only
See Product Specifications