Murata LQH6PP Series Mid-size Power Inductors

The Murata LQH6PP Series Mid-size Power Inductors are wire-wound power inductors featuring a space-saving 6mm x 6mm x 4.3mm (EIA 2424) magnetically shielded package. Featuring a 7.50A current rating (1µH), wide range of values (1.0µH to 100µH), the Murata LQH6PP is designed for a variety of digital applications where improved efficiency of DC-DC Converters is required to meet end-equipment performance levels. The Murata LQH6PP Series Mid-size Power Inductors allows excellent DC bias with very low DC resistance (down to 0.009 ohms).


"124073536" did not return any results.


Tips on Searching for Parts
 
0