All Products

Murata Wireless SN2100 High-Power Bluetooth® Module

Murata Wireless SN2100 High-Power Bluetooth® Module is a complete industrial grade high power (class 1) Bluetooth® module with on-board antenna for M2M applications. The SN2100 integrates Bluetooth® IC, PA, RF front end, TCXO, and chip antenna into a small LGA form factor and can be dropped right into the OEM's design. It offers total 110dB link budget, which is significantly better than most of the Bluetooth® modules in the market. This makes the SN2100 a good fit for industrial control applications that usually require longer distance coverage. The module offers extended product life and industrial standard operating temperature range to fit the industrial usage. It also offers a standard HCI interface to the host CPU.
Learn more


"121295818" did not return any results.


Tips on Searching for Parts
 
0
Images are for reference only
See Product Specifications