|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars

All Products

4D Systems microOLED 2.0" Transparent OLED Module

4D Systems microOLED GOLDELOX 2.0" Transparent OLED Display Module features a 2.0" state of the art Passive Matrix Transparent OLED (PMTOLED) technology that is fully transparent and viewable from both the front and rear. This display module is powered with an embedded GOLDELOX graphics processor that delivers stand-alone functionality to any project. The module is an elegant combination of a fully transparent PMTOLED Passive Matrix Screen, along with a modest but comprehensive collection of I/O features, including a micro-SD card connector, two general purpose input/output pins (GPIOs) with Dallas 1-Wire Support, Analog Input, and sound generation capability, along with serial communications. Embedded at the heart of the design is the GOLDELOX processor, which is driven by a highly optimised virtual core engine called EVE (Extensible Virtual Engine). Powerful graphics, text, image, animation, and countless more features are built inside the GOLDELOX chip. Combining a resolution of 128x160 pixels with 65K colours, this display module is a perfect solution for any application requiring a transparent display with a brilliance of color, animation, or images.
Learn more

"117881508" did not return any results.

Tips on Searching for Parts
Images are for reference only
See Product Specifications