Cypress Semiconductor WirelessUSB™ NL 2.4 Hz Low Power Radio
Cypress Semiconductor WirelessUSB™ NL 2.4 Hz Low Power Radio, optimized to operate in the 2.4-GHz ISM band, is Cypress's third generation of 2.4-GHz low-power RF technology, bringing the next level of low-power performance into a small 4-mm × 4-mm footprint. WirelessUSB™ NL 2.4 Hz Low Power Radio implements a Gaussian frequency-shift keying (GFSK) radio using a differentiated single-mixer, closed-loop modulation design that optimizes power efficiency and interference immunity. Closed-loop modulation effectively eliminates the problem of frequency drift, enabling WirelessUSB™ NL 2.4 Hz Low Power Radio to transmit up to 255-byte payloads without repeatedly having to pay power penalties for re-locking the phase locked loop (PLL) as in open-loop designs. Among the advantages of Cypress Semiconductor WirelessUSB™ NL 2.4 Hz Low Power Radio are its fast lock times and channel switching, along with the ability to transmit larger payloads. Use of longer payload packets, compared to multiple short payload packets, can reduce overhead, improve overall power efficiency, and help alleviate spectrum crowding. Learn More
|