All Products

TriQuint TGA2450-SM Power Amplifier Module

TriQuint TGA2450-SM Power Amplifier Module is a fully integrated surface mount 3-stage Power Amplifier Module designed for 3G and 4G small cell base station applications with 1 W RMS at the antenna. Featuring a 20 Pin 20x20 mm Plastic Package, this compact 50Ω Power Amplifier Module is smaller than traditional discrete component solutions and requires minimal external components. The design incorporates a Doherty final stage to achieve high power added efficiency of 35% for the entire module at 2.5W average power. TGA2450-SM supports multi-mode and multicarrier signals. The module includes InGaP/GaAs HBT device technology to provide a combination of high efficiency and DPD compatibility.
Learn More


"114590159" did not return any results.


Tips on Searching for Parts
 
0
Images are for reference only
See Product Specifications