Kionix KXTH9 Multiplexed Analog Accelerometer
The Kionix KXTH9 Series Tri-Axis Multiplexed Analog Accelerometers are designed to provide a high signal-to-noise ratio with excellent performance over temperature. KXTH9 Series Multiplexed Analog Accelerometers can accept supply voltages between 1.8V and 3.6V. Sensitivity of the Kionix KXTH9 Series is factory programmable allowing customization for applications requiring from 1.5g to 6.0g ranges. The auxiliary input to the multiplexer minimizes the need for external A/D converters. Applications include cell phones, PDAs, ultra-mobile PCs, laptops, hard disk drives, game controllers, computer peripherals, cameras, video equipment, pedometers and sport diagnostic equipment. Evaluation kits for the KXTH9 Series of Multiplexed Analog Accelerometers are available.
|