Phoenix Contact UT 2.5-3L Terminal Blocks, 2.5mm Pitch
Phoenix Contact introduces the UT 2.5-3L series as modular terminal blocks featuring reliable screw-clamp connection technology and three terminal levels with corrosion-resistant copper alloy components. These triple-level terminal blocks support push-in bridging on each level to save space and distribute power. Phoenix Contact's innovative Reakdyne screw-clamp design to prevent screws from backing out of the blocks. The UT 2.5-3L series can offer current ratings of 300V at 20A or 600V at 5A, with 26-12 AWG under UL file # E60425. The robust design makes the Phoenix Contact UT 2.5-3L Terminal Blocks ideal for energy, oil and gas, water treatment, machine building and other industrial automation systems as well as mission-critical applications.
Learn More
|