TE Connectivity CeeLok Fas-T 10Gb Ethernet Connectors
TE Connectivity CeeLok FAS-T 10 Gigabit Ethernet Connectors offer IP67 rated field terminatable I/O connections designed to withstand the harsh environments in which military, commercial aerospace and marine/offshore applications operate. Designed as a true 100 Ohm impedance connector, FAS-T is compatible with Cat5e, Cat 6a, and various other protocols ranging from the traditional 90 Ohm USB 2.0 to the more widely used 110 Ohm IEEE 1394 "FireWire". FAS-T's small form factor (Shell Size 8) uses a panel cutout of .698" (diameter) and maintains excellent signal integrity due to the patented T-shaped pin pattern that provides noise cancellation and decoupling to minimize cross talk. The scoop-proof design features crimp-snap, 39029-style contacts for easy termination and field repairability. The connector's integral backshell with 360-degree shielding reduces weight and cost, while significantly improving overall system performance.
Learn More
|
|
|