|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

All Products > Semiconductors > Memory > Flash Memory

Spansion S25FL128S NOR Flash Memory Devices

The Spansion S25FL128S FL-S NOR is a 2.7V - 3.6V / 1.65V - 3.6V VIO Volt Flash Non-volatile Memory Device using 65 nm MirrorBit technology. Designed using the Eclipse architecture with a Page Programming Buffer, the 128-Mb S25FL128S FL-S NOR allows users to program up to 128 words (256 bytes) in one operation, resulting in faster effective programming and erase than prior generation SPI program or erase algorithms. The device connects to a host system via a Serial Peripheral Interface (SPI) and supports traditional SPI single bit serial input and output (Single I/O or SIO), optional two bit (Dual I/O or DIO), and four bit (Quad I/O or QIO) serial commands. As part of the FL-S family, S25FL128S FL-S NOR provides support for Double Data Rate (DDR) read commands for SIO, DIO, and QIO that transfer address and read data on both edges of the clock. Using FL-S devices at the supported higher clock rates with QIO or DDR-QIO commands, the instruction read transfer rate can match or exceed traditional parallel interface, asynchronous, NOR flash memories while reducing signal count dramatically. S25FL128S FL-S NOR offers high density performance capabilities coupled with the flexibility and speed required by a variety of embedded applications. Spansion S25FL128S FL-S NOR is ideal for code shadowing, XIP, and data storage.

Category   Semiconductors >  Memory >  Flash Memory

Available Filters 2 Matches  

Speed
Reset
 
Supply Current - Max
Reset
 
Packaging
Reset
 

Compare up to 20 parts.
Select ImageMouser Part # Mfr. Part # Mfr. Description Documents Availability Pricing
(USD)
Quantity RoHS Mounting Style Package / Case Memory Size Interface Type Memory Type Speed Supply Voltage - Max Supply Voltage - Min Supply Current - Max Operating Temperature Range Series Packaging
Sort by Mouser Part # AscendingSort by Mouser Part # DescendingSort by Mfr. Part # AscendingSort by Mfr. Part # DescendingSort by Mfr. AscendingSort by Mfr. DescendingSort by Availability AscendingSort by Pricing AscendingSort by Pricing DescendingSort by Mounting Style AscendingSort by Mounting Style DescendingSort by Package / Case AscendingSort by Package / Case DescendingSort by Memory Size AscendingSort by Memory Size DescendingSort by Interface Type AscendingSort by Interface Type DescendingSort by Memory Type AscendingSort by Memory Type DescendingSort by Speed AscendingSort by Speed DescendingSort by Supply Voltage - Max AscendingSort by Supply Voltage - Max DescendingSort by Supply Voltage - Min AscendingSort by Supply Voltage - Min DescendingSort by Supply Current - Max AscendingSort by Supply Current - Max DescendingSort by Operating Temperature Range AscendingSort by Operating Temperature Range DescendingSort by Series AscendingSort by Series DescendingSort by Packaging AscendingSort by Packaging Descending
Spansion S25FL128SAGMFI001
 Enlarge
Spansion Flash Memory 128Mb 3V 133MHz Serial NOR Flash
Page 305

Datasheet
238
In Stock
More Info Available
Alternative Packaging
1: $2.42
10: $2.18
25: $2.17
50: $2.14
100: View



Min.: 1
Mult.: 1
SMD/SMT SO-16 128 Mbit SPI NOR 133 MHz 3.6 V 2.7 V 35 mA - 40 C to + 85 C S25FL128S Tube
Spansion S25FL128SDPMFIG10
 Enlarge
Spansion Flash Memory 128Mb 3V 66MHz Serial NOR Flash
Datasheet 137
In Stock
Alternative Packaging
1: $2.42
10: $2.18
25: $2.17
50: $2.14
100: View



Min.: 1
Mult.: 1
SMD/SMT SO-16 128 Mbit SPI NOR 66 MHz 3.6 V 2.7 V 75 mA - 40 C to + 85 C S25FL128S Tray
Compare up to 20 parts.
2
Images are for reference only
See Product Specifications