Murata SWG Series RF Switch Connectors
Murata SWG Series RF Switch Connectors are designed to enable reliable testing of RF circuits from the development
stage to final production and save PCB space in portable/handheld
consumer electronics applications. Murata's beam spring and double contact mechanism inside the RF Switch Connectors ensure reliable contact and high durability with a lifetime of more than 100 mating cycles. SWG Series RF Switch Connectors provide excellent high frequency characteristics up to 11GHz with low insertion loss of 01.dB max. to 3GHz, and 1.5 maximum VSWR (voltage standing wave ratio). Featuring a small RF footprint of 2.0 x 2.0 x 0.9mm (L x W x H), the Murata SWG Series RF Switch Connectors are well-suited for cellular phone/smartphone, WLAN/WiMax/UWB, bluetooth/zigbee, cordless phone, GPS/DVH-H, microwave measurement equipment/microwave radio equipment applications. Design kit and test probes are available for the SWG Series RF Switch Connectors.
Learn More
|