|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

All Products

Texas Instruments TPS7A3501 Active Filter

Texas Instruments TPS7A3501 is a positive voltage, low-noise (3.8 µVRMS) power filter capable of sourcing a 1A load suitable for quiet supply solutions. Power filters, such as the TPS7A3501, provide voltage regulation across the input and output terminals with high efficiency (low insertion loss), and power-supply rejection. The device is ideally-suited as a noise filter for 3.3V, 2.5V, and 1.8V supplies at up to 1A. The input-to-output voltage regulation is also user-programmable, from 200mV to 500mV, with a single external resistor. If no resistor is used, the TPS7A3501 provides 330mV of input-to-output voltage regulation. The device is stable with 10µF input and output ceramic capacitors and a 10nF noise-reduction ceramic capacitor. The TPS7A3501 is fully specified over a wide temperature of –40°C to +125°C. The device is offered in a low thermal resistance, 2-mm × 2-mm, SON-6 package. Unlike passive filters, the TPS7A3501 provides thermal and current protection for itself and surrounding circuitry.
Learn More


"105950030" did not return any results.


Tips on Searching for Parts
 
0
Images are for reference only
See Product Specifications