Molex CMC Sealed Wire-to-Wire Sealed Automotive Connectors- EXPANSION
New! Molex has expanded the CMC Sealed Hybrid Automotive Connector family to include wire-to-wire versions.
Learn More
Molex developed the CMC Sealed Hybrid Automotive Connectors as a line of high-density connectors for the transportation industry.
Features include a compact design, pitch size of 2.54mm, matte seal
technology, and mechanical polarization. Designed for high-conductivity
applications in harsh environments, CMC Sealed Hybrid Automotive
Connectors
support low, medium, and high current applications from 2.5A up to
12.0A and are capable of performing in sealed applications requiring
IPx9K rating and 500mbar watertightness. CMC connectors
are ideally suited for heavy-duty, powertrain, and body-electronics
applications in the transportation industry such as engine-control units
(ECU's), compartment applications, gear boxes, electronic park brakes,
suspension controllers, as well as body-electronics applications in
automotive and commercial vehicles. Molex offers the standard version of
the CMC Sealed Hybrid Automotive Connectors which holds two different terminal sizes; CP 0.635mm (.025") and CP 1.50mm
(.059") and the power version which holds three different terminal sizes; CP
0.635mm (.025"), CP 1.50mm (.059") and CP 2.80mm (.110").
See All Molex CMC Hybrid Connectors
|